0454.500
Description: Electric Fuse, Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Surface Mount,

Overview of 0454.500 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
UPD78F0454GA-HAB-AX Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion)
UPD78F0454GA(S)-HAB-AX Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion)
R7F7010454AFP Renesas Electronics Corporation High-end In-vehicle Microcomputers for Body Applications

CAD Models for 0454.500 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 0454.500 by Littelfuse Inc

0454.500
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
Additional Feature
RATED BREAKING CAPACITY AT 32 VDC: 300 A, PRE ARCING TIME: OPEN WITHIN 0.02 SEC AT 800% RATED CURRENT
Blow Characteristic
FAST
Body Breadth
2.69 mm
Body Height
6.1 mm
Body Length or Diameter
2.69 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
NANO
JESD-609 Code
e4
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Breaking Capacity
50 A
Rated Current
0.5 A
Rated Voltage(AC)
125 V
Rated Voltage(DC)
125 V
Reference Standard
CSA; PSE; UL
Surface Mount
YES
Terminal Finish
Silver (Ag)
Terminal Shape
WRAPAROUND
Trip Time or Delay
0.02 s
Want to compare parts?
  1. 0454.500
    Littelfuse Inc
    Electric Fuse, Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Surface Mount,
    VS

Alternate Parts for 0454.500

This table gives cross-reference parts and alternative options found for 0454.500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0454.500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0454.500MRSN Electric Fuse Littelfuse Inc 0454.500 vs 0454.500MRSN
0454.500NRSN Electric Fuse Littelfuse Inc 0454.500 vs 0454.500NRSN
0454.500MR Electric Fuse, Time Lag Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, Littelfuse Inc 0454.500 vs 0454.500MR
Part Number Description Manufacturer Compare
0454.500MRSN Electric Fuse Littelfuse Inc 0454.500 vs 0454.500MRSN
0454.500NRSN Electric Fuse Littelfuse Inc 0454.500 vs 0454.500NRSN
0454.500MR Electric Fuse, Time Lag Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, Littelfuse Inc 0454.500 vs 0454.500MR

Related Parts for 0454.500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0454.500 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0454.500 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 0454.500 would you like to use for your alert(s)?
  • Please alert me when 0454.500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0454.500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0454.500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0454.500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0454.500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0454.500 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: