There are no models available for this part yet.
Overview of 045301.6NR by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for 045301.6NR by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
045301.6NR-ND
|
DigiKey | FUSE BRD MNT 1.6A 125VAC/VDC SMD Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5936 | Buy Now | |
DISTI #
576-045301.6NR
|
Mouser Electronics | Surface Mount Fuses 125VAC 1.6A .058ohms 453 NANO2 RoHS: Compliant | 0 |
|
$0.5870 | Order Now |
CAD Models for 045301.6NR by Littelfuse Inc
Part Data Attributes for 045301.6NR by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
VERY FAST
|
Body Breadth
|
2.69 mm
|
Body Height
|
2.69 mm
|
Body Length or Diameter
|
6.1 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
NANO
|
JESD-609 Code
|
e4
|
Joule Integral-Nom
|
1 J
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
1.6 A
|
Rated Voltage(AC)
|
125 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CSA; CUL; PSE; UL
|
Surface Mount
|
YES
|
Terminal Finish
|
Silver (Ag)
|
Terminal Shape
|
WRAPAROUND
|
Trip Time or Delay
|
5 s
|
Alternate Parts for 045301.6NR
This table gives cross-reference parts and alternative options found for 045301.6NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 045301.6NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R45101.6MRL | Electric Fuse, CHIP, ROHS, COMPLIANT | Littelfuse Inc | 045301.6NR vs R45101.6MRL |
045301.6MRL | Electric Fuse, Very Fast Blow, 1.6A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 045301.6NR vs 045301.6MRL |
45301.6 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 1.6A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT, LEAD FREE | Littelfuse Inc | 045301.6NR vs 45301.6 |
045301.6MR | Electric Fuse, Very Fast Blow, 1.6A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | Littelfuse Inc | 045301.6NR vs 045301.6MR |
R45101.6 | Electric Fuse, Very Fast Blow, 1.6A, 125VAC, 125VDC, 50A (IR), Surface Mount, LEAD FREE | Littelfuse Inc | 045301.6NR vs R45101.6 |
R45101.6L | Electric Fuse, CHIP, ROHS, COMPLIANT | Littelfuse Inc | 045301.6NR vs R45101.6L |
R45101.6NRL | Electric Fuse, CHIP, ROHS, COMPLIANT | Littelfuse Inc | 045301.6NR vs R45101.6NRL |
045301.6NRL | Electric Fuse, Very Fast Blow, 1.6A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 045301.6NR vs 045301.6NRL |