Part Details for 0453.750MR by Littelfuse Inc
Results Overview of 0453.750MR by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0453.750MR Information
0453.750MR by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0453.750MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C0858
|
Newark | Fuse, Smd, 750Ma, Fast Acting, Fuse Current:750Ma, Blow Characteristic:Very Fast Acting, Voltage ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 758 |
|
$0.5030 | Buy Now |
DISTI #
F3136CT-ND
|
DigiKey | FUSE BRD MT 750MA 125VAC/VDC SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2390 In Stock |
|
$0.5651 / $1.4100 | Buy Now |
DISTI #
576-0453.750MR
|
Mouser Electronics | Surface Mount Fuses 125VAC 0.75A .1444ohms 453 NANO2 RoHS: Compliant | 837 |
|
$0.5650 / $1.3200 | Buy Now |
DISTI #
75570524
|
RS | FUSE 125V V/FA NANO2 RoHS .750A | Littelfuse 0453.750MR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 | RFQ |
|
Future Electronics | FUSE 125V V/FA NANO2 RoHS .750A RoHS: Not Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.5300 / $0.5550 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 124 |
|
$0.5906 / $1.5750 | Buy Now |
|
Quest Components | FUSE,0.75A,125V,FAST ACTING,SMD,2410-CASE | 1635 |
|
$0.4549 / $1.2405 | Buy Now |
|
Quest Components | FUSE,0.75A,125V,FAST ACTING,SMD,2410-CASE | 99 |
|
$0.6300 / $2.1000 | Buy Now |
DISTI #
0453.750MR
|
TME | Fuse: fuse, 750mA, 125VAC, 125V, 125VDC, ultra rapid, ceramic, SMD Min Qty: 1 | 436 |
|
$0.7600 / $1.1200 | Buy Now |
DISTI #
000000000007263902
|
Sager | FUSE 125V V/FA NANO2 ROHS .750A Min Qty: 1000 | 0 |
|
$0.6955 / $0.7292 | Buy Now |
Part Details for 0453.750MR
0453.750MR CAD Models
0453.750MR Part Data Attributes
|
0453.750MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0453.750MR
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; CUL; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
Alternate Parts for 0453.750MR
This table gives cross-reference parts and alternative options found for 0453.750MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0453.750MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R451.750L | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, Surface Mount, ROHS COMPLIANT | 0453.750MR vs R451.750L |
0451.750NRSN | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.75A, 50A (IR), NANO, HALOGEN FREE AND ROHS COMPLIANT | 0453.750MR vs 0451.750NRSN |