0453.200MR
Littelfuse Inc
Description: Electric Fuse, Very Fast Blow, 0.2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT

Overview of 0453.200MR by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Automotive

Price & Stock for 0453.200MR by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 71J2485
Newark Surface Mount Fuse, Fuse Current:200Ma, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 453 Series, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0453.200MR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.6800
  • 2,000 $1.6000
  • 4,000 $1.4900
  • 8,000 $1.3800
  • 12,000 $1.3300
  • 20,000 $1.3100
$1.3100 / $1.6800 Buy Now
DISTI # 18-0453.200MRCT-ND
DigiKey FUSE BRD MT 200MA 125VAC/VDC SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 331
In Stock
  • 1 $3.0800
  • 5 $2.9720
  • 10 $2.8700
  • 50 $2.2554
  • 100 $1.8453
  • 250 $1.7940
  • 500 $1.5377
  • 1,000 $1.2931
  • 2,000 $1.2688
$1.2688 / $3.0800 Buy Now
DISTI # 576-0453.200MR
Mouser Electronics Surface Mount Fuses 125VAC 0.2A .8372ohms 453 NANO2 RoHS: Compliant 3642
  • 1 $2.9800
  • 10 $2.8700
  • 50 $2.2600
  • 100 $1.8500
  • 250 $1.8000
  • 500 $1.5400
  • 1,000 $1.3600
  • 2,000 $1.2700
$1.2700 / $2.9800 Buy Now
Future Electronics FUSE BOARD MNT 200MA 125VAC/VDC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 1,000 $1.3200
  • 2,000 $1.3000
  • 4,000 $1.2900
  • 5,000 $1.2800
  • 15,000 $1.2500
$1.2500 / $1.3200 Buy Now
Quest Components   5348
  • 1 $3.9660
  • 328 $1.6360
  • 612 $1.4873
$1.4873 / $3.9660 Buy Now
Quest Components   800
  • 1 $3.5694
  • 106 $2.2011
  • 455 $1.9632
$1.9632 / $3.5694 Buy Now
DISTI # 0453.200MR
TTI Surface Mount Fuses 125VAC 0.2A .8372ohms 453 NANO2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $1.3500
  • 2,000 $1.3200
  • 4,000 $1.2900
  • 15,000 $1.2700
$1.2700 / $1.3500 Buy Now
CHIPMALL.COM LIMITED FUSE BOARD MNT 200MA 125VAC/VDC 300
  • 1 $0.6644
  • 10 $0.5947
  • 50 $0.5390
  • 250 $0.5018
  • 500 $0.4785
$0.4785 / $0.6644 Buy Now
Ozdisan Elektronik FUSE BOARD MNT 200MA 125VAC/VDC 0
  • 1 $3.3731
  • 1,000 $3.0665
$3.0665 / $3.3731 RFQ

CAD Models for 0453.200MR by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 0453.200MR by Littelfuse Inc

0453.200MR
Littelfuse Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
Blow Characteristic
VERY FAST
Body Breadth
2.69 mm
Body Height
2.69 mm
Body Length or Diameter
6.1 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
NANO
JESD-609 Code
e4
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TR
Rated Breaking Capacity
50 A
Rated Current
0.2 A
Rated Voltage(AC)
125 V
Rated Voltage(DC)
125 V
Reference Standard
CSA; CUL; UL
Surface Mount
YES
Terminal Finish
SILVER
Terminal Shape
WRAPAROUND
Trip Time or Delay
5 s
Want to compare parts?
  1. 0453.200MR
    Littelfuse Inc
    Electric Fuse, Very Fast Blow, 0.2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT
    VS

Alternate Parts for 0453.200MR

This table gives cross-reference parts and alternative options found for 0453.200MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0453.200MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0453.200NR Electric Fuse, Very Fast Blow, 0.2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT Littelfuse Inc 0453.200MR vs 0453.200NR
0453.200MRL Electric Fuse, Very Fast Blow, 0.2A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT Littelfuse Inc 0453.200MR vs 0453.200MRL
0451.200MR Electric Fuse, Very Fast Blow, 0.2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, Littelfuse Inc 0453.200MR vs 0451.200MR
0448.200NR Electric Fuse, Very Fast Blow, 0.2A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT Littelfuse Inc 0453.200MR vs 0448.200NR
0451.200MRL Electric Fuse, Very Fast Blow, 0.2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0453.200MR vs 0451.200MRL
Part Number Description Manufacturer Compare
0453.200MRL Electric Fuse, Very Fast Blow, 0.2A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT Littelfuse Inc 0453.200MR vs 0453.200MRL
0451.200MRL Electric Fuse, Very Fast Blow, 0.2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0453.200MR vs 0451.200MRL
0448.200NR Electric Fuse, Very Fast Blow, 0.2A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT Littelfuse Inc 0453.200MR vs 0448.200NR
0453.200NR Electric Fuse, Very Fast Blow, 0.2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT Littelfuse Inc 0453.200MR vs 0453.200NR
0451.200MR Electric Fuse, Very Fast Blow, 0.2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, Littelfuse Inc 0453.200MR vs 0451.200MR

Related Parts for 0453.200MR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0453.200MR by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0453.200MR by Littelfuse Inc

  • Please alert me when 0453.200MR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0453.200MR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0453.200MR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0453.200MR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0453.200MR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0453.200MR by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: