Part Details for 0452801052 by Molex
Overview of 0452801052 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 0452801052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0452801052-ND
|
DigiKey | CONN HEADER VERT 10POS 3MM Min Qty: 1176 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1229 | Buy Now |
DISTI #
0452801052
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0452801052) RoHS: Compliant Min Qty: 1176 Package Multiple: 588 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.6335 | Buy Now |
DISTI #
MOL45280-1052
|
Heilind Electronics | MICROFIT 3.0 HEADER VERT CPI 0CKT 208 | Americas - 0 in Stock |
|
$3.1359 / $3.1827 | Buy Now |
DISTI #
000000000002266575
|
Sager | Headers & Wire Housings MicroFit 3.0 Header Vert CPI 10ckt 208 Min Qty: 1176 | 0 |
|
$2.5100 / $2.9900 | Buy Now |
Part Details for 0452801052
0452801052 CAD Models
0452801052 Part Data Attributes
|
0452801052
Molex
Buy Now
Datasheet
|
Compare Parts:
0452801052
Molex
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |