Part Details for 045279-1631 by ITT Interconnect Solutions
Results Overview of 045279-1631 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
045279-1631 Information
045279-1631 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS51631RSMR | Texas Instruments | 3-phase DCAP+ Step-Down Controller for VR12.5 CPUs 32-VQFN -40 to 105 | |
TPS51631RSMT | Texas Instruments | 3-phase DCAP+ Step-Down Controller for VR12.5 CPUs 32-VQFN -40 to 105 | |
TPS51631ARSMT | Texas Instruments | 3-Phase, D-CAP+™ Step-Down Controller for VR12.5 Vcpu 32-VQFN -40 to 105 |
Price & Stock for 045279-1631
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$83.5300 / $222.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$83.5300 / $222.9300 | Buy Now |
Part Details for 045279-1631
045279-1631 CAD Models
045279-1631 Part Data Attributes
|
045279-1631
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
045279-1631
ITT Interconnect Solutions
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |