Part Details for 045275-0016 by ITT Interconnect Solutions
Overview of 045275-0016 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 045275-0016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port |
15 In Stock |
|
$43.6800 / $66.4000 | Buy Now |
DISTI #
63013608
|
Verical | 045275-0016 Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$68.2122 / $83.3124 | Buy Now |
DISTI #
MS3106F16-10S
|
TTI | Circular MIL Spec Connector ER 3C 3#12 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 46 In Stock |
|
$29.6400 / $39.4500 | Buy Now |
DISTI #
045275-0016
|
Avnet Abacus | Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port (Alt: 045275-0016) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port |
15 In Stock |
|
$43.6800 / $66.4000 | Buy Now |
Part Details for 045275-0016
045275-0016 CAD Models
045275-0016 Part Data Attributes:
|
045275-0016
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
045275-0016
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 16-10 |