Part Details for 04520GA-12L-AA-00 by NMB Technologies Corporation
Overview of 04520GA-12L-AA-00 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04520GA-12L-AA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7120
|
Newark | Fan Blower, 45Mm, 1.08W, 12V Rohs Compliant: Yes |Nmb Technologies 04520GA-12L-AA-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 215 |
|
$13.9400 / $18.5700 | Buy Now |
DISTI #
12-04520GA-12L-AA-00-ND
|
DigiKey | FAN BLOWER 45X20MM 12VDC WIRE Min Qty: 225 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6435 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 225 Lead time: 22 Weeks | 0 |
|
$8.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4500 / $17.5000 | Buy Now |
DISTI #
000000000005740021
|
Sager | Blowers & Centrifugal Fans DC Blower, 45x45x20mm, 12VDC, 4.2CFM, Ball Bearing, Lead Wires Min Qty: 1 | 0 |
|
$8.9700 / $11.1800 | Buy Now |
Part Details for 04520GA-12L-AA-00
04520GA-12L-AA-00 CAD Models
04520GA-12L-AA-00 Part Data Attributes
|
04520GA-12L-AA-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
04520GA-12L-AA-00
NMB Technologies Corporation
DC Blower, Radial Construction, 0.09A, 12V, 1.08W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 4.2 CFM | |
Approvals | UL | |
Bearing Type | SLEEVE | |
Body Material | PLASTIC | |
Construction | RADIAL | |
Height | 45 mm | |
Length | 45 mm | |
Life Expectancy | 50000 h | |
Noise | 27 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 10.16 mmH2O | |
Rated Current | 0.09 A | |
Rated Power | 1.08 W | |
Rated Voltage | 12 V | |
Speed | 6000 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 25 g | |
Width | 20 mm |