Part Details for 045201.5MRSN by Littelfuse Inc
Overview of 045201.5MRSN by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 045201.5MRSN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X4270
|
Newark | Fuse 125V Sb Nano2 Sn-Dip Rohs 1.5A/ Tr |Littelfuse 045201.5MRSN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7280 / $0.9210 | Buy Now |
DISTI #
18-045201.5MRSNCT-ND
|
DigiKey | FUSE BOARD MNT 1.5A 125VAC 2SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
671 In Stock |
|
$0.7101 / $1.8100 | Buy Now |
DISTI #
576-045201.5MRSN
|
Mouser Electronics | Surface Mount Fuses 125VAC 1.5A .093ohms 452 NANO2 RoHS: Compliant | 890 |
|
$0.7100 / $1.7300 | Buy Now |
DISTI #
045201.5MRSN
|
TTI | Surface Mount Fuses 125VAC 1.5A .093ohms 452 NANO2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.7100 | Buy Now |
|
Ozdisan Elektronik | FUSE BOARD MNT 1.5A 125VAC 2SMD | 0 |
|
$1.7305 / $1.9036 | RFQ |
Part Details for 045201.5MRSN
045201.5MRSN CAD Models
045201.5MRSN Part Data Attributes:
|
045201.5MRSN
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
045201.5MRSN
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
Joule Integral-Nom | 3 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; PSE; TUV; UKCA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.002 s |
Alternate Parts for 045201.5MRSN
This table gives cross-reference parts and alternative options found for 045201.5MRSN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 045201.5MRSN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF-2410HI150T-2 | Electric Fuse, 1.5A, 125VAC, 50A (IR), Surface Mount, | Bourns Inc | 045201.5MRSN vs SF-2410HI150T-2 |
26601.5 | Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, AXIAL LEADED | Littelfuse Inc | 045201.5MRSN vs 26601.5 |
26501.5 | Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, AXIAL LEADED | Littelfuse Inc | 045201.5MRSN vs 26501.5 |
025301.5MR | Electric Fuse | Littelfuse Inc | 045201.5MRSN vs 025301.5MR |
158000.1,5GT | Electric Fuse, Time Lag Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Surface Mount | SIBA Fuses | 045201.5MRSN vs 158000.1,5GT |
CQ12LF1.50 | Electric Fuse, | Conquer Electronics Co Ltd | 045201.5MRSN vs CQ12LF1.50 |
025301.5PR | Electric Fuse | Littelfuse Inc | 045201.5MRSN vs 025301.5PR |
026601.5V | Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 045201.5MRSN vs 026601.5V |
MCRW1.5A | Electric Fuse, Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | 045201.5MRSN vs MCRW1.5A |
025301.5NR | Electric Fuse | Littelfuse Inc | 045201.5MRSN vs 025301.5NR |