Part Details for 0452002.NRL by Littelfuse Inc
Overview of 0452002.NRL by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0452002.NRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4516
|
Newark | Fuse, Antisurge, Smd, 2A, Fuse Current:2A, Product Range:-, Voltage Rating Vac:125Vac, Voltage Rating V Dc:125Vdc, Blow Characteristic:Time Delay, Fuse Case Style:Smd, Breaking Capacity Current Ac:50A, Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 0452002.NRL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2485 |
|
$1.2000 / $1.7900 | Buy Now |
DISTI #
94X3254
|
Newark | Fuse, Antisurge, Smd, 2A, Full Reel, Fuse Current:2A, Product Range:-, Voltage Rating Vac:125Vac, Voltage Rating V Dc:125Vdc, Blow Characteristic:Time Delay, Fuse Case Style:Smd, Breaking Capacity Current Ac:50A, Breaking Capacity Rohs Compliant: Yes |Littelfuse 0452002.NRL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9490 | Buy Now |
DISTI #
01P9322
|
Newark | Fuse, Smd, 2A, Time Delay, Fuse Current:2A, Blow Characteristic:Slow Blow, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 Slo-Blo 452 Series, Smd Fuse Type:Brick Fuse Rohs Compliant: Yes |Littelfuse 0452002.NRL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7830 / $0.8440 | Buy Now |
DISTI #
80Y5000
|
Newark | Fuse, Smd, 2A, Time Delay, Fuse Current:2A, Blow Characteristic:Slow Blow, Voltage Rating Vac:125V, Voltage Rating Vdc:125V, Fuse Case Style:2410 (6125 Metric), Product Range:Nano2 Slo-Blo 452 Series, Breaking Capacity Current Ac:50Arohs Compliant: Yes |Littelfuse 0452002.NRL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8790 | Buy Now |
DISTI #
F1859CT-ND
|
DigiKey | FUSE BRD MNT 2A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9100 In Stock |
|
$0.7645 / $1.9500 | Buy Now |
DISTI #
576-0452002.NRL
|
Mouser Electronics | Surface Mount Fuses 125VAC 2A .0625ohms 452 NANO2 RoHS: Compliant | 2487 |
|
$0.7730 / $1.8200 | Buy Now |
DISTI #
V72:2272_06409515
|
Arrow Electronics | Fuse Chip Slow Blow Acting 2A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2116 Container: Cut Strips | Americas - 536 |
|
$0.7564 / $1.1747 | Buy Now |
|
Future Electronics | 452 Series Slo-Blo 125 V 2 A 6.1 x 2.69 x 2.69 mm Surface Mount Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 4246Cut Tape/Mini-Reel |
|
$1.6200 | Buy Now |
|
Future Electronics | 452 Series Slo-Blo 125 V 2 A 6.1 x 2.69 x 2.69 mm Surface Mount Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.7400 / $0.7900 | Buy Now |
|
Future Electronics | 452 Series Slo-Blo 125 V 2 A 6.1 x 2.69 x 2.69 mm Surface Mount Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.7400 / $0.7900 | Buy Now |