-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4513
|
Newark | Fuse, Antisurge, Smd, 500Ma, Fuse Current:500Ma, Product Range:Nano2 Series, Voltage Rating Vac:125Vac, Voltage Rating V Dc:32Vdc, Blow Characteristic:Time Delay, Fuse Case Style:Smd, Breaking Capacity Current Ac:50A, Breaking Rohs Compliant: Yes |Littelfuse 0452.500NRL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2480 |
|
$1.2000 / $1.7900 | Buy Now |
DISTI #
01P9319
|
Newark | Fuse 125V Sb Nano2 W/Au Caps Rohs .500A/ Tr Rohs Compliant: Yes |Littelfuse 0452.500NRL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7830 / $0.8440 | Buy Now |
DISTI #
F6011CT-ND
|
DigiKey | FUSE BRD MT 500MA 125VAC/VDC SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR) |
7468 In Stock |
|
$0.5962 / $1.9500 | Buy Now |
DISTI #
576-0452.500NRL
|
Mouser Electronics | Surface Mount Fuses 125VAC 0.5A .7ohms 452 NANO2 RoHS: Compliant | 2654 |
|
$0.7640 / $1.7900 | Buy Now |
DISTI #
V72:2272_06409506
|
Arrow Electronics | Fuse Chip Slow Blow Acting 0.5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/UL Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2133 Container: Cut Strips | Americas - 4080 |
|
$0.8296 / $0.9137 | Buy Now |
DISTI #
V79:2366_28300064
|
Arrow Electronics | Fuse Chip Slow Blow Acting 0.5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/UL Min Qty: 1 Package Multiple: 1 Date Code: 1706 | Americas - 1438 |
|
$0.5895 / $0.8214 | Buy Now |
DISTI #
70519373
|
RS | 500mA T Non-Resettable Surface Mount Fuse, 125 V ac | Littelfuse 0452.500NRL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9800 | RFQ |
|
Future Electronics | 452 Series Very Fast-Acting 125 V 500 mA 6.1 x 2.69 mm SMT NANO2® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.7450 | Buy Now |
DISTI #
0452.500NRL
|
TTI | Surface Mount Fuses 125VAC 0.5A .7ohms 452 NANO2 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.7600 | Buy Now |
DISTI #
0452.500NRL
|
TME | Fuse: fuse, time-lag, 500mA, 125VAC, 125V, 125VDC, SMD, ceramic, 452 Min Qty: 5000 | 0 |
|
$1.6500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0452.500NRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0452.500NRL
Littelfuse Inc
Electric Fuse, Slow Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.002 s |
This table gives cross-reference parts and alternative options found for 0452.500NRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0452.500NRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0452.500MRL | Electric Fuse, Slow Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0452.500NRL vs 0452.500MRL |
R452.500MR | Electric Fuse, Slow Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Surface Mount | Littelfuse Inc | 0452.500NRL vs R452.500MR |
R452.500NR | Electric Fuse, Slow Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Surface Mount | Littelfuse Inc | 0452.500NRL vs R452.500NR |
0452.500NR | Electric Fuse, Time Lag Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, | Littelfuse Inc | 0452.500NRL vs 0452.500NR |
0452.500MR | Electric Fuse, Time Lag Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Surface Mount | Littelfuse Inc | 0452.500NRL vs 0452.500MR |
R452.500 | Electric Fuse, Slow Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Surface Mount | Littelfuse Inc | 0452.500NRL vs R452.500 |