Part Details for 0452.500MRSN by Littelfuse Inc
Overview of 0452.500MRSN by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0452.500MRSN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X4261
|
Newark | Fuse 125V Sb Nano2 Sn-Dip Rohs .500A/ Tr |Littelfuse 0452.500MRSN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7280 / $0.9210 | Buy Now |
DISTI #
0452.500MRSN-ND
|
DigiKey | FUSE BOARD MNT 500MA 125VAC 2SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8176 | Buy Now |
DISTI #
576-0452.500MRSN
|
Mouser Electronics | Surface Mount Fuses 125VAC 0.5A .7ohms 452 NANO2 RoHS: Compliant | 0 |
|
$0.7620 / $0.8090 | Order Now |
|
Ozdisan Elektronik | FUSE BOARD MNT 500MA 125VAC 2SMD | 0 |
|
$1.7305 / $1.9036 | RFQ |
Part Details for 0452.500MRSN
0452.500MRSN CAD Models
0452.500MRSN Part Data Attributes:
|
0452.500MRSN
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0452.500MRSN
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.002 s |
Alternate Parts for 0452.500MRSN
This table gives cross-reference parts and alternative options found for 0452.500MRSN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0452.500MRSN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0452.500NRSN | Electric Fuse | Littelfuse Inc | 0452.500MRSN vs 0452.500NRSN |