Part Details for 0451460801 by Molex
Overview of 0451460801 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0451460801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0451460801-ND
|
DigiKey | P SQUBA 8 CIRCUIT 150MM Min Qty: 1 Lead time: 22 Weeks Container: Bag |
498 In Stock |
|
$6.7375 / $8.4200 | Buy Now |
DISTI #
0451460801
|
Avnet Americas | Cable Assembly Discrete Wire 0.15m 22AWG 8 POS P Squba to 8 POS P Squba RCP-RCP - Bulk (Alt: 0451460801) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5872 | Buy Now |
DISTI #
MOL45146-0801
|
Heilind Electronics | CAB ASY,8 CKT PLUG,150MM SQUBA | Americas - 37 in Stock |
|
$7.9031 / $9.6925 | Buy Now |
DISTI #
45146-0801
|
TTI | Rectangular Cable Assemblies Squba OTS Cable Plug SR 150mm 8Ckt BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.3200 | Buy Now |
DISTI #
MOL45146-0801
|
Interstate Connecting Components | CAB ASY,8 CKT PLUG,150MM SQUBA | 12 |
|
$7.9031 / $9.6925 | Buy Now |