There are no models available for this part yet.
Overview of 0451450210 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0451450210 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-0451450210-ND
|
DigiKey | R SQUBA 2 CIRCUIT 1M Min Qty: 1 Lead time: 22 Weeks Container: Bag |
442 In Stock |
|
$6.1000 / $7.9700 | Buy Now | |
DISTI #
0451450210
|
Avnet Americas | Cable Assembly Discrete Wire 1m 22AWG 2 POS R Squba to 2 POS R Squba RCP-RCP - Bulk (Alt: 0451450210) RoHS: Compliant Min Qty: 490 Package Multiple: 70 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8626 | Buy Now | |
DISTI #
MOL45145-0210
|
Heilind Electronics | CAB ASY,2 CKT RECPT,1M SQUBA | Americas - 37 in Stock |
|
$6.7048 / $7.9699 | Buy Now | |
DISTI #
45145-0210
|
TTI | Rectangular Cable Assemblies Squba OTS Cable Rcpt SR 1.0m 2Ckt BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 490 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.1600 / $7.3000 | Buy Now | |
DISTI #
MOL45145-0210
|
Interstate Connecting Components | CAB ASY,2 CKT RECPT,1M SQUBA | 12 |
|
$6.7048 / $7.9699 | Buy Now |