Part Details for 0451350810 by Molex
Overview of 0451350810 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0451350810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16581-ND
|
DigiKey | MINIFIT 8 CIRCUIT 1M Min Qty: 1 Lead time: 15 Weeks Container: Bag |
5352 In Stock |
|
$4.6042 / $7.0300 | Buy Now |
DISTI #
0451350810
|
Avnet Americas | MLX451350810 - Bulk (Alt: 0451350810) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6891 / $6.5764 | Buy Now |
DISTI #
V36:1790_16563333
|
Arrow Electronics | Cable Assembly UL 1007 1m 16AWG Wire to Board to Wire to Board 8 to 8 POS F-F Crimp-Crimp Mini-Fit TPA2 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2142 | Americas - 437 |
|
$4.8820 / $7.4983 | Buy Now |
DISTI #
MOL45135-0810
|
Heilind Electronics | MINIFIT 8 CIRCUIT 1M CABLE ASSEMBLY | Americas - 0 in Stock |
|
$6.7699 / $6.8709 | Buy Now |
DISTI #
60991621
|
Verical | Cable Assembly UL 1007 1m 16AWG Wire to Board to Wire to Board 8 to 8 POS F-F Crimp-Crimp Mini-Fit TPA2 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2142 | Americas - 437 |
|
$7.4983 | Buy Now |
DISTI #
45135-0810
|
TTI | Rectangular Cable Assemblies MiniFit TPA2 8CKT DR 1M OTS CBLE ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.5800 | Buy Now |
DISTI #
000000000005539268
|
Sager | Rectangular Cable Assemblies MINI-FIT JR 2 MINI-FIT JR ASSY Min Qty: 1000 | 0 |
|
$6.2400 / $7.0900 | Buy Now |
Part Details for 0451350810
0451350810 CAD Models
0451350810 Part Data Attributes
|
0451350810
Molex
Buy Now
Datasheet
|
Compare Parts:
0451350810
Molex
Cable Assembly
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Application | POWER, WIRE-TO-BOARD, WIRE-TO-WIRE | |
Approvals | UL | |
Connector Side1 | 8P MINI-FIT | |
Connector Side2 | 8P MINI-FIT | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
Diameter | 2.35 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Rated Current | 7 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | POWER CABLE |