There are no models available for this part yet.
Overview of 0451110302 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0451110302 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM17168-ND
|
DigiKey | MICROLOCK PLUS CABLE BLACK 3-CKT Min Qty: 1 Lead time: 21 Weeks Container: Bag |
265 In Stock |
|
$1.5813 / $2.9300 | Buy Now | |
DISTI #
0451110302
|
Avnet Americas | Cable Assembly UL 1061 0.15m 26AWG 3POS Discrete Wire Housing to 3POS Discrete Wire Housing F-F Bag - Bulk (Alt: 0451110302) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3481 | Buy Now | |
DISTI #
MOL45111-0302
|
Heilind Electronics | MICROLOCK PLUS CABLE BLACK 3-CKT 150MM | Americas - 25 in Stock |
|
$1.7223 | Buy Now | |
DISTI #
45111-0302
|
TTI | Rectangular Cable Assemblies MICRO-LOCK PLUS 03P OTS ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.4500 / $1.5600 | Buy Now | |
DISTI #
MOL45111-0302
|
Interstate Connecting Components | MICROLOCK PLUS CABLE BLACK 3-CKT 150MM | 8 |
|
$1.7223 | Buy Now |
CAD Models for 0451110302 by Molex
Part Data Attributes for 0451110302 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Molex
|
Approvals
|
UL
|
Connector Side1
|
MICRO-LOCK
|
Connector Side2
|
MICRO-LOCK
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.129 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYESTER
|
Length
|
0.15 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
3
|
Rated Voltage
|
70.7 V
|
Shielding
|
NO
|
Wire Gauge
|
26 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|