There are no models available for this part yet.
Overview of 0451110203 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0451110203 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM17163-ND
|
DigiKey | MICROLOCK PLUS CABLE BLACK2 CKT Min Qty: 1 Lead time: 21 Weeks Container: Bag |
10034 In Stock |
|
$1.4039 / $2.6000 | Buy Now | |
DISTI #
0451110203
|
Avnet Americas | Cable Assembly UL 1061 0.3m 26AWG 2POS Discrete Wire Housing to 2POS Discrete Wire Housing F-F Bag - Bulk (Alt: 0451110203) RoHS: Compliant Min Qty: 2100 Package Multiple: 300 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1969 | Buy Now | |
DISTI #
MOL45111-0203
|
Heilind Electronics | MICROLOCK PLUS CABLE BLACK2 CKT 300MM | Americas - 0 in Stock |
|
$1.3305 / $1.5367 | Buy Now | |
DISTI #
45111-0203
|
TTI | Rectangular Cable Assemblies MICRO-LOCK PLUS 02P OTS ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 2100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.3900 | Buy Now | |
LCSC | Comprehensive Electronic | 5 |
|
$1.8496 / $1.9563 | Buy Now |
CAD Models for 0451110203 by Molex
Part Data Attributes for 0451110203 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Molex
|
Approvals
|
UL
|
Connector Side1
|
MICRO-LOCK
|
Connector Side2
|
MICRO-LOCK
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.129 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYESTER
|
Length
|
0.3 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
2
|
Rated Voltage
|
70.7 V
|
Shielding
|
NO
|
Wire Gauge
|
26 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|