Part Details for 04511.25MRL by Littelfuse Inc
Overview of 04511.25MRL by Littelfuse Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04511.25MRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R5572
|
Newark | Fuse, Quick Blow, Smd, 1.25A, Fuse Current:1.25A, Product Range:-, Voltage Rating Vac:125Vac, Voltage Rating V Dc:32Vdc, Blow Characteristic:Very Fast Acting, Fuse Case Style:Smd, Breaking Capacity Current Ac:50A, Breaking Capacity Rohs Compliant: Yes |Littelfuse 04511.25MRL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 330 |
|
$0.8750 / $1.3600 | Buy Now |
DISTI #
53K9068
|
Newark | Fuse, Smd, 1.25A, Fast Acting, Full Reel, Fuse Current:1.25A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 451 Series Rohs Compliant: Yes |Littelfuse 04511.25MRL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6010 / $0.7810 | Buy Now |
DISTI #
F2578CT-ND
|
DigiKey | FUSE BRD MT 1.25A 125VAC/VDC SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2179 In Stock |
|
$0.5641 / $1.3900 | Buy Now |
DISTI #
576-04511.25MRL
|
Mouser Electronics | Surface Mount Fuses 125VAC 1.25A .078ohms 451 NANO2 RoHS: Compliant | 0 |
|
$0.5640 / $1.3200 | Order Now |
DISTI #
V72:2272_06409494
|
Arrow Electronics | Fuse Chip Very Fast Acting 1.25A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2020 Container: Cut Strips | Americas - 235 |
|
$0.2397 / $0.3918 | Buy Now |
|
Future Electronics | 451 Series Very Fast-Acting 125 V 1.25 A 6.1 x 2.69 mm NANO2® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.5550 / $0.6050 | Buy Now |
|
Future Electronics | 451 Series Very Fast-Acting 125 V 1.25 A 6.1 x 2.69 mm NANO2® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.5550 / $0.6100 | Buy Now |
DISTI #
70794266
|
Verical | Fuse Chip Very Fast Acting 1.25A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL Min Qty: 85 Package Multiple: 1 Date Code: 2301 | Americas - 990 |
|
$0.8899 / $1.0068 | Buy Now |
DISTI #
65149594
|
Verical | Fuse Chip Very Fast Acting 1.25A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL Min Qty: 55 Package Multiple: 1 | Americas - 967 |
|
$0.5700 / $0.5750 | Buy Now |
DISTI #
59907682
|
Verical | Fuse Chip Very Fast Acting 1.25A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL Min Qty: 16 Package Multiple: 1 Date Code: 2020 | Americas - 235 |
|
$0.2397 / $0.2478 | Buy Now |
Part Details for 04511.25MRL
04511.25MRL CAD Models
04511.25MRL Part Data Attributes
|
04511.25MRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
04511.25MRL
Littelfuse Inc
Electric Fuse, Very Fast Blow, 1.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; PSE; TUV; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
Alternate Parts for 04511.25MRL
This table gives cross-reference parts and alternative options found for 04511.25MRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04511.25MRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04531.25MR | Electric Fuse, Very Fast Blow, 1.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | Littelfuse Inc | 04511.25MRL vs 04531.25MR |
04531.25NRL | Electric Fuse, Very Fast Blow, 1.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 04511.25MRL vs 04531.25NRL |
R4511.25 | Electric Fuse, Very Fast Blow, 1.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, LEAD FREE | Littelfuse Inc | 04511.25MRL vs R4511.25 |