Part Details for 04511.25MRSN by Littelfuse Inc
Overview of 04511.25MRSN by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70451-1300LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, 72 Position, Straight, Press-Fit, Wide body. | |
10127819-04511LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Natural Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10131318-04511G0LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Natural Color, 4 Positions, GW Compatible Nylon66, Tray Packing. |
Price & Stock for 04511.25MRSN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X4258
|
Newark | Fuse 125V V/Fa Nano2 Sn-Dip Rohs 1.25A/ Tr |Littelfuse 04511.25MRSN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3400 / $1.7100 | Buy Now |
DISTI #
04511.25MRSN-ND
|
DigiKey | FUSE BOARD MNT 1.25A 125VAC 2SMD Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4614 | Buy Now |
DISTI #
576-04511.25MRSN
|
Mouser Electronics | Surface Mount Fuses 125VAC 1.25A .078ohms 451 NANO2 RoHS: Compliant | 0 |
|
$1.3700 / $1.4600 | Order Now |
DISTI #
75570469
|
RS | FUSE 125V V/FA NANO2 Sn-Dip RoHS 1.25A | Littelfuse 04511.25MRSN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0000 | RFQ |
|
Ozdisan Elektronik | FUSE BOARD MNT 1.25A 125VAC 2SMD | 0 |
|
$3.0819 / $3.3901 | RFQ |
Part Details for 04511.25MRSN
04511.25MRSN CAD Models
04511.25MRSN Part Data Attributes
|
04511.25MRSN
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
04511.25MRSN
Littelfuse Inc
Electric Fuse, Very Fast Blow, 1.25A, 50A (IR), NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; PSE; TUV; UKCA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
Alternate Parts for 04511.25MRSN
This table gives cross-reference parts and alternative options found for 04511.25MRSN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04511.25MRSN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
04531.25 | Littelfuse Inc | Check for Price | Electric Fuse, CHIP | 04511.25MRSN vs 04531.25 |
R4511.25L | Littelfuse Inc | Check for Price | Electric Fuse, CHIP, ROHS, COMPLIANT | 04511.25MRSN vs R4511.25L |
R4511.25NR | Littelfuse Inc | Check for Price | Electric Fuse, CHIP | 04511.25MRSN vs R4511.25NR |