Part Details for 045103.5MRL by Littelfuse Inc
Overview of 045103.5MRL by Littelfuse Inc
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 045103.5MRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J2856
|
Newark | Fuse, Smd, 3.5A, Fast Acting, Fuse Current:3.5A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 451 Series, Body Material:Ceramic Rohs Compliant: Yes |Littelfuse 045103.5MRL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8850 | Buy Now |
DISTI #
53K9066
|
Newark | Fuse, Smd, 3.5A, Fast Acting, Full Reel, Fuse Current:3.5A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 451 Series, Length:6.1Mm Rohs Compliant: Yes |Littelfuse 045103.5MRL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5800 / $0.6550 | Buy Now |
DISTI #
F2585CT-ND
|
DigiKey | FUSE BRD MNT 3.5A 125VAC/VDC SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3068 In Stock |
|
$0.5698 / $1.4600 | Buy Now |
DISTI #
576-045103.5MRL
|
Mouser Electronics | Surface Mount Fuses 125VAC 3.5A .02ohms 451 NANO2 RoHS: Compliant | 1385 |
|
$0.5500 / $1.3200 | Buy Now |
DISTI #
70519144
|
RS | 3.5A FF Non-Resettable Surface Mount Fuse, 125 V | Littelfuse 045103.5MRL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.6600 | RFQ |
|
Future Electronics | 451 Series Very Fast-Acting 125 V 3.5 A 6.1 x 2.69 mm NANO2® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 1000Reel |
|
$0.4100 / $0.4500 | Buy Now |
|
Future Electronics | 451 Series Very Fast-Acting 125 V 3.5 A 6.1 x 2.69 mm NANO2® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4100 / $0.4500 | Buy Now |
|
Bristol Electronics | 176 |
|
RFQ | ||
|
Bristol Electronics | 188 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 1529 |
|
$0.2925 / $1.1250 | Buy Now |
Part Details for 045103.5MRL
045103.5MRL CAD Models
045103.5MRL Part Data Attributes
|
045103.5MRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
045103.5MRL
Littelfuse Inc
Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; CUL; PSE; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
Alternate Parts for 045103.5MRL
This table gives cross-reference parts and alternative options found for 045103.5MRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 045103.5MRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
045303.5NR | Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | Littelfuse Inc | 045103.5MRL vs 045303.5NR |
045303.5NRL | Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 045103.5MRL vs 045303.5NRL |
R45103.5MRL | Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 045103.5MRL vs R45103.5MRL |
045103.5MR | Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 045103.5MRL vs 045103.5MR |
045303.5MR | Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | Littelfuse Inc | 045103.5MRL vs 045303.5MR |
045103.5NRL | Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 045103.5MRL vs 045103.5NRL |
R45103.5L | Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 125VDC, Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 045103.5MRL vs R45103.5L |
044803.5MR | Electric Fuse, Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 045103.5MRL vs 044803.5MR |
044803.5NR | Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 045103.5MRL vs 044803.5NR |