-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 2.5A, 50A (IR), NANO, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X4255
|
Newark | Fuse 125V V/Fa Nano2 Sn-Dip Rohs 2.5A/ Tr |Littelfuse 045102.5MRSN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6130 / $0.7970 | Buy Now |
DISTI #
045102.5MRSN-ND
|
DigiKey | FUSE BOARD MNT 2.5A 125VAC 2SMD Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6741 | Buy Now |
DISTI #
576-045102.5MRSN
|
Mouser Electronics | Surface Mount Fuses 125VAC 2.5A .0286ohms 451 NANO2 RoHS: Compliant | 930 |
|
$0.6200 / $1.3500 | Buy Now |
DISTI #
75570460
|
RS | FUSE 125V V/FA NANO2 Sn-Dip RoHS 2.5A | Littelfuse 045102.5MRSN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8900 | RFQ |
|
Ozdisan Elektronik | FUSE BOARD MOUNT 2.5A 125VAC SMD | 0 |
|
$1.3817 / $1.5199 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
045102.5MRSN
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
045102.5MRSN
Littelfuse Inc
Electric Fuse, Very Fast Blow, 2.5A, 50A (IR), NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; PSE; TUV; UKCA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
This table gives cross-reference parts and alternative options found for 045102.5MRSN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 045102.5MRSN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
045302.5MRSN | Littelfuse Inc | Check for Price | ELECTRIC FUSE, HALOGEN FREE AND ROHS COMPLIANT | 045102.5MRSN vs 045302.5MRSN |
R45102.5MR | Littelfuse Inc | Check for Price | Electric Fuse, CHIP | 045102.5MRSN vs R45102.5MR |
R45102.5L | Littelfuse Inc | Check for Price | Electric Fuse, CHIP, ROHS, COMPLIANT | 045102.5MRSN vs R45102.5L |
045302.5 | Littelfuse Inc | Check for Price | Electric Fuse, CHIP | 045102.5MRSN vs 045302.5 |
045102.5NRSN | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 2.5A, 50A (IR), NANO, HALOGEN FREE AND ROHS COMPLIANT | 045102.5MRSN vs 045102.5NRSN |