Part Details for 0451010.MRSN by Littelfuse Inc
Overview of 0451010.MRSN by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0451010.MRSN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK7425
|
Newark | Smd Fuse, Fast Acting, 10A, 125Vac Rohs Compliant: Yes |Littelfuse 0451010.MRSN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2200 / $1.9700 | Buy Now |
DISTI #
23X4252
|
Newark | Fuse 125V V/Fa Nano2 Sn-Dip Rohs 10A/ Tr Rohs Compliant: Yes |Littelfuse 0451010.MRSN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6130 / $0.7970 | Buy Now |
DISTI #
F11413CT-ND
|
DigiKey | FUSE BRD MNT 10A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2099 In Stock |
|
$0.5754 / $1.4900 | Buy Now |
DISTI #
576-0451010.MRSN
|
Mouser Electronics | Surface Mount Fuses 125VAC 10A .0056ohms 451 NANO2 RoHS: Compliant | 1691 |
|
$0.5750 / $1.2700 | Buy Now |
DISTI #
V72:2272_06409466
|
Arrow Electronics | Fuse Chip Very Fast Acting 10A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2207 Container: Cut Strips | Americas - 322 |
|
$0.5902 / $0.8669 | Buy Now |
|
Future Electronics | FUSE 125V V/FA NANO2 Sn-Dip RoHS 10A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.5750 / $0.6200 | Buy Now |
DISTI #
0451010.MRSN
|
TTI | Surface Mount Fuses 125VAC 10A .0056ohms 451 NANO2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.5820 / $0.6210 | Buy Now |
|
Ozdisan Elektronik | FUSE BOARD MOUNT 10A 125VAC 2SMD | 0 |
|
$1.4001 / $1.5401 | RFQ |
|
Sense Electronic Company Limited | SMD | 21000 |
|
RFQ |
Part Details for 0451010.MRSN
0451010.MRSN CAD Models
0451010.MRSN Part Data Attributes:
|
0451010.MRSN
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0451010.MRSN
Littelfuse Inc
Electric Fuse, Very Fast Blow, 10A, 35A (IR), NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC : 50 A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
Joule Integral-Nom | 26 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 35 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; PSE; TUV; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
Alternate Parts for 0451010.MRSN
This table gives cross-reference parts and alternative options found for 0451010.MRSN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0451010.MRSN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0451010.NR | Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, NANO, | Littelfuse Inc | 0451010.MRSN vs 0451010.NR |
0451010.NRL | Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0451010.MRSN vs 0451010.NRL |