Part Details for 045101.5MRL (ALTERNATE: 5413394P) by Littelfuse Inc
Overview of 045101.5MRL (ALTERNATE: 5413394P) by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 045101.5MRL (ALTERNATE: 5413394P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70519013
|
RS | FUSE, BOARD MOUNT, 1.5A, 125VAC/VDC SMD | Littelfuse 045101.5MRL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1700 / $1.4600 | RFQ |