Part Details for 0451007.MRSN by Littelfuse Inc
Results Overview of 0451007.MRSN by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0451007.MRSN Information
0451007.MRSN by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0451007.MRSN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X4248
|
Newark | Fuse 125V V/Fa Nano2 Sn-Dip Rohs 7A/ Tr |Littelfuse 0451007.MRSN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6130 / $0.7970 | Buy Now |
DISTI #
18-0451007.MRSNCT-ND
|
DigiKey | FUSE BOARD MOUNT 7A 125VAC 2SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
670 In Stock |
|
$0.5754 / $1.4900 | Buy Now |
DISTI #
576-0451007.MRSN
|
Mouser Electronics | Surface Mount Fuses 125VAC 7A .009ohms 451 NANO2 RoHS: Compliant | 1011 |
|
$0.5750 / $1.4200 | Buy Now |
DISTI #
75570448
|
RS | FUSE 125V V/FA NANO2 Sn-Dip RoHS 7A | Littelfuse 0451007.MRSN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8900 | RFQ |
DISTI #
000000000007263798
|
Sager | FUSE 125V V/FA NANO2 SN-DIP ROHS 7A Min Qty: 1000 | 0 |
|
$0.7082 / $0.7424 | Buy Now |
|
Ozdisan Elektronik | FUSE BOARD MOUNT 7A 125VAC 2SMD | 0 |
|
$1.3579 / $1.4937 | RFQ |
Part Details for 0451007.MRSN
0451007.MRSN CAD Models
0451007.MRSN Part Data Attributes
|
0451007.MRSN
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0451007.MRSN
Littelfuse Inc
Electric Fuse, Very Fast Blow, 7A, 50A (IR), NANO, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
Joule Integral-Nom | 10 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; PSE; TUV; UKCA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
Alternate Parts for 0451007.MRSN
This table gives cross-reference parts and alternative options found for 0451007.MRSN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0451007.MRSN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0451007.NRSN | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 7A, 50A (IR), NANO, HALOGEN FREE AND ROHS COMPLIANT | 0451007.MRSN vs 0451007.NRSN |
448007 | Littelfuse Inc | Check for Price | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 7A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT | 0451007.MRSN vs 448007 |
R451007.NR | Littelfuse Inc | Check for Price | Electric Fuse, CHIP | 0451007.MRSN vs R451007.NR |
R451007.NRL | Littelfuse Inc | Check for Price | Electric Fuse, CHIP, ROHS, COMPLIANT | 0451007.MRSN vs R451007.NRL |
R451007.MR | Littelfuse Inc | Check for Price | Electric Fuse, CHIP | 0451007.MRSN vs R451007.MR |