-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4510
|
Newark | Fuse, Quick Blow, Smd, 5A, Fuse Current:5A, Product Range:Nano2 Series, Voltage Rating Vac:125Vac, Voltage Rating V Dc:32Vdc, Blow Characteristic:Very Fast Acting, Fuse Case Style:Smd, Breaking Capacity Current Ac:50A, Breaking Rohs Compliant: Yes |Littelfuse 0451005.NRL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 84 |
|
$0.8700 / $1.3000 | Buy Now |
DISTI #
01P9305
|
Newark | Fuse 125V V/Fa Nano2 W/Au Caps Rohs 5A/ Tr Rohs Compliant: Yes |Littelfuse 0451005.NRL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6010 / $0.6370 | Buy Now |
DISTI #
F6787CT-ND
|
DigiKey | FUSE BRD MNT 5A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5073 In Stock |
|
$0.5641 / $1.3100 | Buy Now |
DISTI #
576-0451005.NRL
|
Mouser Electronics | Surface Mount Fuses 125VAC 5A .0125ohms 451 NANO2 RoHS: Compliant | 3847 |
|
$0.5640 / $1.0000 | Buy Now |
DISTI #
V72:2272_06409445
|
Arrow Electronics | Fuse Chip Very Fast Acting 5A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2108 Container: Cut Strips | Americas - 7646 |
|
$0.3071 / $0.5384 | Buy Now |
DISTI #
75570447
|
RS | FUSE 125V V/FA NANO2 W/Au CAPS RoHS 5A | Littelfuse 0451005.NRL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 | RFQ |
DISTI #
54349633
|
Verical | Fuse Chip Very Fast Acting 5A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL Min Qty: 11 Package Multiple: 1 Date Code: 2108 | Americas - 7646 |
|
$0.3071 / $0.3436 | Buy Now |
|
LCSC | 50A 5A 125V 125V SMD6.1x2.7mm Disposable fuses ROHS | 25 |
|
$0.7539 / $1.1600 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 5A 125VAC/VDC 2SMD | 0 |
|
$1.3395 / $1.4734 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0451005.NRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0451005.NRL
Littelfuse Inc
Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 5 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; PSE; TUV; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
This table gives cross-reference parts and alternative options found for 0451005.NRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0451005.NRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0451005.MRSN | Littelfuse Inc | $0.9685 | Electric Fuse, Very Fast Blow, 5A, 50A (IR), NANO, HALOGEN FREE AND ROHS COMPLIANT | 0451005.NRL vs 0451005.MRSN |
R451005.MR | Littelfuse Inc | Check for Price | Electric Fuse, CHIP | 0451005.NRL vs R451005.MR |
0451005. | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | 0451005.NRL vs 0451005. |
0451005.MR | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | 0451005.NRL vs 0451005.MR |