-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X3250
|
Newark | Fuse, Quick Blow, Smd, 1A, Full Reel, Fuse Current:1A, Product Range:Nano2 Series, Voltage Rating Vac:125Vac, Voltage Rating V Dc:32Vdc, Blow Characteristic:Very Fast Acting, Fuse Case Style:Smd, Breaking Capacity Current Ac:50A, Rohs Compliant: Yes |Littelfuse 0451001.NRL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.6900 / $0.7160 | Buy Now |
DISTI #
98K4508
|
Newark | Fuse, Quick Blow, Smd, 1A, Fuse Current:1A, Product Range:Nano2 Series, Voltage Rating Vac:125Vac, Voltage Rating V Dc:32Vdc, Blow Characteristic:Very Fast Acting, Fuse Case Style:Smd, Breaking Capacity Current Ac:50A, Breaking Rohs Compliant: Yes |Littelfuse 0451001.NRL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 837 |
|
$0.9050 / $1.3500 | Buy Now |
DISTI #
F5965CT-ND
|
DigiKey | FUSE BRD MNT 1A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
653 In Stock |
|
$0.5641 / $1.4600 | Buy Now |
DISTI #
576-0451001.NRL
|
Mouser Electronics | Surface Mount Fuses 125VAC 1A .078ohms 451 NANO2 RoHS: Compliant | 2146 |
|
$0.5640 / $1.4200 | Buy Now |
|
Future Electronics | 451 Series 125 V 1 A Surface Mount 6.1 x 2.69 mm Very Fast Acting Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.5600 / $0.5950 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.8715 / $2.3240 | Buy Now | |
|
Quest Components | 800 |
|
$1.1024 / $2.6724 | Buy Now | |
DISTI #
0451001.NRL
|
TME | Fuse: fuse, quick blow, 1A, 125VAC, 125V, 125VDC, SMD, ceramic, 451 Min Qty: 5000 | 0 |
|
$1.2100 | RFQ |
|
CHIPMALL.COM LIMITED | 5000 |
|
$0.8392 / $1.7845 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0451001.NRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0451001.NRL
Littelfuse Inc
Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; PSE; TUV; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for 0451001.NRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0451001.NRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0451001.MR | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 0451001.NRL vs 0451001.MR |
0448001.MR | Electric Fuse, Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0451001.NRL vs 0448001.MR |
0453001.MRL | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0451001.NRL vs 0453001.MRL |
448001 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 1A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT | Littelfuse Inc | 0451001.NRL vs 448001 |
R451001.L | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0451001.NRL vs R451001.L |
0453001. | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, LEAD FREE | Littelfuse Inc | 0451001.NRL vs 0453001. |
0448001. | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | Littelfuse Inc | 0451001.NRL vs 0448001. |
0448001.NR | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0451001.NRL vs 0448001.NR |
0451001.NR | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 0451001.NRL vs 0451001.NR |