-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 1A, 50A (IR), NANO, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X4243
|
Newark | Fuse 125V V/Fa Nano2 Sn-Dip Rohs 1A/ Tr |Littelfuse 0451001.MRSN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3400 / $1.7100 | Buy Now |
DISTI #
F11411CT-ND
|
DigiKey | FUSE BRD MNT 1A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
882 In Stock |
|
$1.2919 / $3.1300 | Buy Now |
DISTI #
576-0451001.MRSN
|
Mouser Electronics | Surface Mount Fuses 125VAC 1A .078ohms 451 NANO2 RoHS: Compliant | 0 |
|
$1.3500 / $1.4400 | Order Now |
DISTI #
V79:2366_27060778
|
Arrow Electronics | Fuse Chip Very Fast Acting 1A 125V SMD Solder Pad 6.1 X 2.69 X 2.69mm Ceramic Min Qty: 1 Package Multiple: 1 Date Code: 1702 | Americas - 110 |
|
$0.9828 / $1.1067 | Buy Now |
|
Future Electronics | FUSE BOARD MOUNT 1A 125VAC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2800 / $1.3200 | Buy Now |
DISTI #
0451001.MRSN
|
TTI | Surface Mount Fuses 125VAC 1A .078ohms 451 NANO2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.4200 | Buy Now |
|
Ozdisan Elektronik | FUSE BOARD MOUNT 1A 125VAC 2SMD | 0 |
|
$3.1489 / $3.4638 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0451001.MRSN
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0451001.MRSN
Littelfuse Inc
Electric Fuse, Very Fast Blow, 1A, 50A (IR), NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; PSE; TUV; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
This table gives cross-reference parts and alternative options found for 0451001.MRSN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0451001.MRSN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0451001.MR | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 0451001.MRSN vs 0451001.MR |
0451001.NRL | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0451001.MRSN vs 0451001.NRL |
0448001.MR | Electric Fuse, Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0451001.MRSN vs 0448001.MR |
0453001.MRL | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0451001.MRSN vs 0453001.MRL |
448001 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 1A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT | Littelfuse Inc | 0451001.MRSN vs 448001 |
R451001.L | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0451001.MRSN vs R451001.L |
0453001. | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, LEAD FREE | Littelfuse Inc | 0451001.MRSN vs 0453001. |
0448001. | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | Littelfuse Inc | 0451001.MRSN vs 0448001. |
0448001.NR | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0451001.MRSN vs 0448001.NR |
0451001.NR | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 0451001.MRSN vs 0451001.NR |