Part Details for 0451.200MRL by Littelfuse Inc
Overview of 0451.200MRL by Littelfuse Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0451.200MRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J2827
|
Newark | Fuse, Smd, 0.2A, Very Fast Acting, Fuse Current:200Ma, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 451 Series, Diameter:2.69Mm Rohs Compliant: Yes |Littelfuse 0451.200MRL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5600 | Buy Now |
DISTI #
53K9043
|
Newark | Fuse, Smd, 0.2A, Very Fast Acting, Fuse Current:200Ma, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 451 Series, Diameter:2.69Mm Rohs Compliant: Yes |Littelfuse 0451.200MRL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3000 / $1.4000 | Buy Now |
DISTI #
F3651CT-ND
|
DigiKey | FUSE BRD MT 200MA 125VAC/VDC SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2295 In Stock |
|
$1.2788 / $3.0700 | Buy Now |
DISTI #
576-0451.200MRL
|
Mouser Electronics | Surface Mount Fuses 125VAC 0.2A .8372ohms 451 NANO2 RoHS: Compliant | 3067 |
|
$1.2600 / $2.8300 | Buy Now |
DISTI #
70519152
|
RS | Fuse SMD 125V FF NANO2 Au 0.200A | Littelfuse 0451.200MRL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 64 |
|
$2.7900 / $3.0700 | Buy Now |
|
Future Electronics | 451 Series Very Fast-Acting 125 V 0.2 A 6.1 x 2.69 mm NANO2® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$1.0100 / $1.0600 | Buy Now |
|
Future Electronics | 451 Series Very Fast-Acting 125 V 0.2 A 6.1 x 2.69 mm NANO2® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0100 / $1.0600 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | VERY FAST BLOW ELECTRIC FUSE, 0.2A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT | 1172 |
|
$1.4250 / $3.8000 | Buy Now |
DISTI #
0451.200MRL
|
TTI | Surface Mount Fuses 125VAC 0.2A .8372ohms 451 NANO2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.0300 / $1.1100 | Buy Now |
Part Details for 0451.200MRL
0451.200MRL CAD Models
0451.200MRL Part Data Attributes:
|
0451.200MRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0451.200MRL
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.2 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0451.200MRL
This table gives cross-reference parts and alternative options found for 0451.200MRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0451.200MRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0451.200NR | Electric Fuse, Very Fast Blow, 0.2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 0451.200MRL vs 0451.200NR |
0451.200MR | Electric Fuse, Very Fast Blow, 0.2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 0451.200MRL vs 0451.200MR |
0448.200NR | Electric Fuse, Very Fast Blow, 0.2A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0451.200MRL vs 0448.200NR |
0453.200NRL | Electric Fuse, Very Fast Blow, 0.2A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0451.200MRL vs 0453.200NRL |
0453.200MR | Electric Fuse, Very Fast Blow, 0.2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | Littelfuse Inc | 0451.200MRL vs 0453.200MR |
0453.200MRL | Electric Fuse, Very Fast Blow, 0.2A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0451.200MRL vs 0453.200MRL |
0453.200NR | Electric Fuse, Very Fast Blow, 0.2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | Littelfuse Inc | 0451.200MRL vs 0453.200NR |
0448.200 | Electric Fuse, Very Fast Blow, 0.2A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0451.200MRL vs 0448.200 |
0453.200 | Electric Fuse, Very Fast Blow, 0.2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, LEAD FREE | Littelfuse Inc | 0451.200MRL vs 0453.200 |