Part Details for 045036006201862+ by Kyocera AVX Components
Overview of 045036006201862+ by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 045036006201862+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M2532
|
Newark | Card Edge & Backplane Connector, Memory Socket, 6, 1.27 Mm, Surface Mount Rohs Compliant: Yes |Avx Interconnect 045036006201862+ RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.0800 | Buy Now |
|
Quest Components | PCB CONNECTOR | 32 |
|
$2.2800 / $4.5600 | Buy Now |
|
Quest Components | PCB CONNECTOR | 32 |
|
$2.2800 / $4.5600 | Buy Now |
|
Quest Components | PCB CONNECTOR (Also Known As: 04-5036-006-201-862+) | 32 |
|
$2.2800 / $4.5600 | Buy Now |
|
Quest Components | PCB CONNECTOR (Also Known As: 04-5036-006-201-862+) | 32 |
|
$2.2800 / $4.5600 | Buy Now |
DISTI #
045036006201862+
|
Avnet Abacus | Conn SIM Card SKT 6 POS Solder RA SMD 0.5A T/R (Alt: 045036006201862+) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 13500 |
|
$1.3700 | Buy Now |
Part Details for 045036006201862+
045036006201862+ CAD Models
045036006201862+ Part Data Attributes
|
045036006201862+
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
045036006201862+
Kyocera AVX Components
PCB Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Kyocera AVX | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |
Alternate Parts for 045036006201862+
This table gives cross-reference parts and alternative options found for 045036006201862+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 045036006201862+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
045036006201862+ | KYOCERA Corporation | Check for Price | PCB Connector, | 045036006201862+ vs 045036006201862+ |