Part Details for 0450013HN by Essentra Components
Overview of 0450013HN by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0450013HN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7368-ND
|
DigiKey | HEX NUT, NATURAL, NYLON, 1/2-13 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2743 In Stock |
|
$0.1536 / $0.3100 | Buy Now |
DISTI #
144-0450013HN
|
Mouser Electronics | Screws & Fasteners Hex Nut, 1/2-13 Thread, .430 Height, Natural,Nylon,.750 Across Flats RoHS: Compliant | 1000 |
|
$0.1840 / $0.4500 | Buy Now |
DISTI #
72025341
|
RS | Hex Nut, 1/2-13 Thread, .430 Height | Essentra Components 0450013HN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4320 / $0.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1506 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Hex Nut - Thread Size 1/2-13 - Distance Across Flats 19.1 mm (0.750 in) - Overall Height 10.9 mm (0.430 in) |
2000 In Stock |
|
$0.1124 / $0.1797 | Buy Now |
|
Master Electronics | Natural Nylon Standard Hex Nut - Thread Size 1/2-13 - Distance Across Flats 19.1 mm (0.750 in) - Overall Height 10.9 mm (0.430 in) |
2000 In Stock |
|
$0.1124 / $0.1797 | Buy Now |