There are no models available for this part yet.
Overview of 0449146202 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0449146202 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0449146202-ND
|
DigiKey | CONN HEADER VERT 12POS 3MM Lead time: 30 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | ||
DISTI #
0449146202
|
Avnet Americas | Conn Wire to Board HDR 12 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0449146202) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Container: Tray | 0 |
|
RFQ | ||
DISTI #
000000000002298932
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
CAD Models for 0449146202 by Molex
Part Data Attributes for 0449146202 by Molex
0449146202
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
0449146202MolexVS
-