Part Details for 0449145803 by Molex
Overview of 0449145803 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0449145803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20202-ND
|
DigiKey | CONN HEADER VERT 8POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
865 In Stock |
|
$2.4213 / $4.4800 | Buy Now |
DISTI #
0449145803
|
Avnet Americas | Conn Wire to Board HDR 8 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0449145803) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.9287 / $3.0899 | Buy Now |
DISTI #
MOL44914-5803
|
Heilind Electronics | MICROFIT 3.0 HDR VERT CPI 8 C T 228 | Americas - 208 in Stock1080 On Order |
|
$2.3048 / $2.6505 | Buy Now |
DISTI #
44914-5803
|
TTI | Headers & Wire Housings MicroFit 3.0 Hdr Ver r Vert CPI 8 ckt 228 RoHS: Compliant pbFree: Pb-Free Min Qty: 1440 Package Multiple: 1440 Container: Tray | Americas - 0 |
|
$2.1900 / $2.5700 | Buy Now |
DISTI #
MOL44914-5803
|
Interstate Connecting Components | MICROFIT 3.0 HDR VERT CPI 8 C T 228 | 69360 On Order |
|
$2.3048 / $2.6505 | Buy Now |
DISTI #
0449145803
|
Avnet Asia | Conn Wire to Board HDR 8 POS 3mm Solder ST Thru-Hole Tray (Alt: 0449145803) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 9 Weeks, 3 Days | 0 |
|
RFQ |
Part Details for 0449145803
0449145803 CAD Models
0449145803 Part Data Attributes:
|
0449145803
Molex
Buy Now
Datasheet
|
Compare Parts:
0449145803
Molex
MICROFIT 3.0 HDR VERT CPI 8 CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |