There are no models available for this part yet.
Overview of 0449145403 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0449145403 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM20201-ND
|
DigiKey | CONN HEADER VERT 4POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
6895 In Stock |
|
$1.1763 / $2.1400 | Buy Now | |
DISTI #
0449145403
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0449145403) RoHS: Compliant Min Qty: 2232 Package Multiple: 2232 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.4863 | Buy Now | |
DISTI #
MOL44914-5403
|
Heilind Electronics | MICROFIT 3.0 HDR VERT CPI 4CK 228 | Americas - 0 in Stock |
|
$1.6008 / $1.8409 | Buy Now | |
DISTI #
000000000001593491
|
Sager | Headers & Wire Housings MicroFit 3.0 Hdr Vert CPI 4ckt 228 Min Qty: 2232 | 0 |
|
$1.2600 / $1.7200 | Buy Now |
CAD Models for 0449145403 by Molex
Part Data Attributes for 0449145403 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|