Part Details for 0449145402 by Molex
Overview of 0449145402 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0449145402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0449145402-ND
|
DigiKey | CONN HEADER VERT 4POS 3MM Min Qty: 2232 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4324 | Buy Now |
DISTI #
0449145402
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0449145402) RoHS: Compliant Min Qty: 2232 Package Multiple: 2232 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.0624 / $1.7019 | Buy Now |
DISTI #
MOL44914-5402
|
Heilind Electronics | MICROFIT 3.0 HDR VERT CPI 4 C T 208 | Americas - 0 in Stock |
|
$1.1039 / $1.4599 | Buy Now |
DISTI #
44914-5402
|
TTI | Headers & Wire Housings MicroFit 3.0 Hdr Ver r Vert CPI 4 ckt 20 RoHS: Compliant pbFree: Pb-Free Min Qty: 2232 Package Multiple: 2232 Container: Tray | Americas - 0 |
|
$1.1900 / $1.4300 | Buy Now |
Part Details for 0449145402
0449145402 CAD Models
0449145402 Part Data Attributes
|
0449145402
Molex
Buy Now
Datasheet
|
Compare Parts:
0449145402
Molex
MICROFIT 3.0 HDR VERT CPI 4 CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |