Part Details for 0449142401 by Molex
Overview of 0449142401 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0449142401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0449142401-ND
|
DigiKey | CONN HEADER VERT 24POS 3MM Min Qty: 1152 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.3488 | Buy Now |
DISTI #
0449142401
|
Avnet Americas | Conn Shrouded F 24 POS 3mm Press Fit ST Through Hole Tray - Trays (Alt: 0449142401) RoHS: Not Compliant Min Qty: 1152 Package Multiple: 576 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.3830 | Buy Now |
DISTI #
MOL44914-2401
|
Heilind Electronics | MICROFIT 3.0 HDR VERT CPI 24 KT 121 | Americas - 0 in Stock |
|
$4.5228 / $4.5903 | Buy Now |
DISTI #
61289524
|
Verical | Conn Power HDR 24 POS 3mm Press Fit ST Thru-Hole 24 Terminal 1 Port Micro-Fit 3.0 CPI™ Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2210 | Americas - 1014 |
|
$6.2698 | Buy Now |
Part Details for 0449142401
0449142401 CAD Models
0449142401 Part Data Attributes
|
0449142401
Molex
Buy Now
|
Compare Parts:
0449142401
Molex
|
Samacsys Manufacturer | Molex |