Part Details for 0449003.MR by Littelfuse Inc
Results Overview of 0449003.MR by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0449003.MR Information
0449003.MR by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0449003.MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9281
|
Newark | Fuse, Smd, 3A, Time Delay, Fuse Current:3A, Blow Characteristic:Slow Blow, Voltage Rating Vac:125... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9190 | Buy Now |
DISTI #
F1659CT-ND
|
DigiKey | FUSE BRD MNT 3A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
46113 In Stock |
|
$0.8014 / $1.9400 | Buy Now |
DISTI #
576-0449003.MR
|
Mouser Electronics | Surface Mount Fuses 125VAC 3A .0352ohms 449 NANO2 RoHS: Compliant | 828 |
|
$0.8010 / $1.8200 | Buy Now |
DISTI #
V72:2272_06409273
|
Arrow Electronics | Fuse Chip Slow Blow Acting 3A 125V SMD Solder Pad 6.1 X 2.69 X 2.69mm Ceramic T/R PSE/cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2210 Container: Cut Strips | Americas - 111 |
|
$0.8159 / $0.8330 | Buy Now |
DISTI #
75570403
|
RS | FUSE 125V SB NANO2 LEAD-FREE 3A | Littelfuse 0449003.MR Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2400 | RFQ |
|
Future Electronics | 449 Series Slo-Blo 125 V 3 A 6.1 x 2.69 x 2.69 mm Surface Mount Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.8330 / $0.8720 | Buy Now |
DISTI #
87347487
|
Verical | Fuse Chip Slow Blow Acting 3A 125V SMD Solder Pad 6.1 X 2.69 X 2.69mm Ceramic T/R PSE/cULus RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 228 |
|
$1.8900 | Buy Now |
DISTI #
65740626
|
Verical | Fuse Chip Slow Blow Acting 3A 125V SMD Solder Pad 6.1 X 2.69 X 2.69mm Ceramic T/R PSE/cULus RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2210 | Americas - 111 |
|
$0.8159 / $0.8330 | Buy Now |
DISTI #
0449003.MR
|
TME | Fuse: fuse, 3A, 125VAC, 125V, 125VDC, time-lag, ceramic, SMD, 449 Min Qty: 1 | 258 |
|
$1.1000 / $1.8900 | Buy Now |
DISTI #
000000000007263734
|
Sager | FUSE 125V SB NANO2 LEAD-FREE 3A Min Qty: 1000 | 0 |
|
$0.9863 / $1.0300 | Buy Now |
Part Details for 0449003.MR
0449003.MR CAD Models
0449003.MR Part Data Attributes
|
0449003.MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0449003.MR
Littelfuse Inc
Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO2 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 19 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CUL; PSE; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.002 s |
Alternate Parts for 0449003.MR
This table gives cross-reference parts and alternative options found for 0449003.MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0449003.MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
473003 | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, | 0449003.MR vs 473003 |
454003 | Littelfuse Inc | Check for Price | Electric Fuse, SLOW BLOW ELECTRIC FUSE, 3A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT | 0449003.MR vs 454003 |
0454003 | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, | 0449003.MR vs 0454003 |