0448010.MR
Littelfuse Inc
Description: Electric Fuse, Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT

Overview of 0448010.MR by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Price & Stock for 0448010.MR by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 25R5548
Newark Fuse, V Fast Acting, Smd, 10A, Fuse Current:10A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 (6125 Metric), Product Range:Nano2 448 Series, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Littelfuse 0448010.MR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1404
  • 1 $2.3300
  • 10 $2.1100
  • 25 $1.9100
  • 50 $1.7000
  • 100 $1.4400
  • 250 $1.4100
$1.4100 / $2.3300 Buy Now
DISTI # 58K7722
Newark Smd Fuse, Very Fast Act, 35A, 125Vac, Fuse Current:10A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 448 Series Rohs Compliant: Yes |Littelfuse 0448010.MR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $1.2200
  • 2,000 $1.1500
  • 4,000 $1.0400
  • 6,000 $0.9960
  • 10,000 $0.9590
$0.9590 / $1.2200 Buy Now
DISTI # F1646CT-ND
DigiKey FUSE BRD MNT 10A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 388
In Stock
  • 1 $2.2100
  • 5 $1.8400
  • 10 $1.7010
  • 50 $1.4170
  • 100 $1.3094
  • 250 $1.1788
  • 500 $1.0884
  • 1,000 $1.0043
  • 2,000 $0.9360
$0.9360 / $2.2100 Buy Now
DISTI # 576-0448010.MR
Mouser Electronics Surface Mount Fuses 125VAC 10A .007ohms 448 NANO2 RoHS: Compliant 57
  • 1 $2.0000
  • 10 $1.8900
  • 25 $1.5800
  • 100 $1.3600
  • 250 $1.3200
  • 500 $1.1400
  • 1,000 $0.9700
  • 2,000 $0.9360
$0.9360 / $2.0000 Buy Now
DISTI # V72:2272_06409248
Arrow Electronics Fuse Chip Very Fast Acting 10A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2322 Container: Cut Strips Americas - 2336
  • 1 $0.9852
  • 10 $0.9797
  • 25 $0.9742
  • 100 $0.9687
  • 250 $0.9632
  • 500 $0.9577
  • 1,000 $0.9522
$0.9522 / $0.9852 Buy Now
DISTI # E02:0323_00181356
Arrow Electronics Fuse Chip Very Fast Acting 10A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Date Code: 2428 Europe - 2000
  • 1,000 $1.1126
$1.1126 Buy Now
DISTI # V36:1790_06409248
Arrow Electronics Fuse Chip Very Fast Acting 10A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Date Code: 2419 Americas - 2000
  • 1,000 $0.9428
  • 2,000 $0.7614
$0.7614 / $0.9428 Buy Now
Future Electronics 448 Series Very Fast-Acting 125 V 10 A 6.1 x 2.69 mm NANO2® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel 21000
Reel
  • 1,000 $0.8600
  • 3,000 $0.8350
  • 4,000 $0.8250
  • 10,000 $0.8050
  • 15,000 $0.7850
$0.7850 / $0.8600 Buy Now
Future Electronics 448 Series Very Fast-Acting 125 V 10 A 6.1 x 2.69 mm NANO2® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 1,000 $0.8600
  • 3,000 $0.8350
  • 4,000 $0.8250
  • 10,000 $0.8050
  • 15,000 $0.7850
$0.7850 / $0.8600 Buy Now
DISTI # 69712375
Verical Fuse Chip Very Fast Acting 10A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2322 Americas - 2336
  • 19 $0.9797
  • 25 $0.9742
  • 100 $0.9687
  • 250 $0.9632
  • 500 $0.9577
  • 1,000 $0.9522
$0.9522 / $0.9797 Buy Now
DISTI # 82739845
Verical Fuse Chip Very Fast Acting 10A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2419 Americas - 2000
  • 1,000 $0.9428
  • 2,000 $0.7614
$0.7614 / $0.9428 Buy Now
DISTI # 83150853
Verical Fuse Chip Very Fast Acting 10A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2428 Americas - 2000
  • 1,000 $1.1198
$1.1198 Buy Now
DISTI # 77893465
Verical Fuse Chip Very Fast Acting 10A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL RoHS: Compliant Min Qty: 26 Package Multiple: 1 Americas - 1115
  • 26 $2.7440
  • 50 $2.1280
  • 100 $1.8480
  • 500 $1.8060
$1.8060 / $2.7440 Buy Now
DISTI # 70392497
Verical Fuse Chip Very Fast Acting 10A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 2301 Americas - 1000
  • 56 $1.5265
  • 100 $1.4582
  • 250 $1.3997
  • 500 $1.3492
  • 1,000 $1.3052
$1.3052 / $1.5265 Buy Now
Bristol Electronics   307
RFQ
Quest Components FAST BLOW ELECTRIC FUSE, 10A, 125VAC, 125VDC, 35A (IR), SURFACE MOUNT 800
  • 1 $3.5720
  • 364 $1.4735
  • 680 $1.3395
$1.3395 / $3.5720 Buy Now
Quest Components FAST BLOW ELECTRIC FUSE, 10A, 125VAC, 125VDC, 35A (IR), SURFACE MOUNT 12
  • 1 $2.1000
  • 3 $1.5750
$1.5750 / $2.1000 Buy Now
DISTI # 0448010.MR.
TTI Surface Mount Fuses 10A 125V VERY FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Cut Tape Americas - 895
In Stock
  • 5 $1.9600
$1.9600 Buy Now
DISTI # 0448010.MR
TME Fuse: fuse, ultra rapid, 10A, 125VAC, 125V, 125VDC, SMD, ceramic Min Qty: 1 1115
  • 1 $2.2500
  • 50 $1.7500
  • 100 $1.5200
  • 500 $1.4400
  • 1,000 $1.3400
$1.3400 / $2.2500 Buy Now
DISTI # C1S425200334650
Chip1Stop Fuse Chip Very Fast Acting 10A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL RoHS: Compliant pbFree: Yes 2000
  • 1,000 $0.9428
  • 2,000 $0.7614
$0.7614 / $0.9428 Buy Now
DISTI # C1S425200155123
Chip1Stop Fuse Chip Very Fast Acting 10A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL RoHS: Compliant pbFree: Yes Container: Cut Tape 25
  • 1 $0.7880
  • 10 $0.7830
$0.7830 / $0.7880 Buy Now
CHIPMALL.COM LIMITED SMD Fuse 10A 125V 125V SMD,6.1x2.7mm Fuses ROHS 1000
  • 5 $0.5217
  • 50 $0.4283
  • 150 $0.3815
  • 2,500 $0.3076
  • 5,000 $0.2940
$0.2940 / $0.5217 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 1000
  • 1 $6.3070
  • 10 $1.4620
  • 50 $0.9970
  • 100 $0.9390
  • 300 $0.9000
  • 500 $0.8930
$0.8930 / $6.3070 Buy Now
LCSC SMD Fuse 10A 125V 125V SMD6.1x2.7mm Disposable fuses ROHS 319
  • 5 $0.5434
  • 50 $0.4461
  • 150 $0.3974
  • 1,000 $0.3487
  • 2,000 $0.3204
  • 5,000 $0.3063
$0.3063 / $0.5434 Buy Now
New Advantage Corporation 448 Series Very Fast-Acting 125 V 10 A 6.1 x 2.69 mm NANO2� Ceramic Fuse RoHS: Compliant Min Qty: 1 Package Multiple: 1000 18000
  • 1,000 $0.3714
  • 18,000 $0.3467
$0.3467 / $0.3714 Buy Now
Ozdisan Elektronik FUSE BRD MNT 10A 125VAC/VDC SMD 0
  • 1 $2.5768
  • 1,000 $2.3425
$2.3425 / $2.5768 RFQ

CAD Models for 0448010.MR by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 0448010.MR by Littelfuse Inc

0448010.MR
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
Additional Feature
RATED BREAKING CAPACITY AT 125 VDC: 50 A
Blow Characteristic
VERY FAST
Body Breadth
2.69 mm
Body Height
2.69 mm
Body Length or Diameter
6.1 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
NANO
JESD-609 Code
e4
Joule Integral-Nom
28 J
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TR
Rated Breaking Capacity
35 A
Rated Current
10 A
Rated Voltage(AC)
125 V
Rated Voltage(DC)
125 V
Reference Standard
CSA; PSE; UL
Surface Mount
YES
Terminal Finish
GOLD
Terminal Shape
WRAPAROUND
Trip Time or Delay
5 s
Want to compare parts?
  1. 0448010.MR
    Littelfuse Inc
    Electric Fuse, Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for 0448010.MR

This table gives cross-reference parts and alternative options found for 0448010.MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0448010.MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
448010 Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 10A, 125VAC, 125VDC, 35A (IR), SURFACE MOUNT, ROHS COMPLIANT Littelfuse Inc 0448010.MR vs 448010
0453010.L Electric Fuse, CHIP, ROHS, COMPLIANT Littelfuse Inc 0448010.MR vs 0453010.L
0448010.NR Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, ROHS COMPLIANT Littelfuse Inc 0448010.MR vs 0448010.NR
0453010.MRL Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, ROHS COMPLIANT Littelfuse Inc 0448010.MR vs 0453010.MRL
R451010. Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, LEAD FREE Littelfuse Inc 0448010.MR vs R451010.
0448010. Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, ROHS COMPLIANT Littelfuse Inc 0448010.MR vs 0448010.
0453010NR Electric Fuse, CHIP Littelfuse Inc 0448010.MR vs 0453010NR
0453010MR Electric Fuse, CHIP Littelfuse Inc 0448010.MR vs 0453010MR
R451010.MR Electric Fuse, CHIP Littelfuse Inc 0448010.MR vs R451010.MR
0453010 Electric Fuse, CHIP Littelfuse Inc 0448010.MR vs 0453010
Part Number Description Manufacturer Compare
0157010.DR Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0448010.MR vs 0157010.DR
0453010MR Electric Fuse, CHIP Littelfuse Inc 0448010.MR vs 0453010MR
0453010NR Electric Fuse, CHIP Littelfuse Inc 0448010.MR vs 0453010NR
R451010.MRL Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, ROHS COMPLIANT Littelfuse Inc 0448010.MR vs R451010.MRL
0453010.MRL Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, ROHS COMPLIANT Littelfuse Inc 0448010.MR vs 0453010.MRL
0453010.L Electric Fuse, CHIP, ROHS, COMPLIANT Littelfuse Inc 0448010.MR vs 0453010.L
0448010. Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, ROHS COMPLIANT Littelfuse Inc 0448010.MR vs 0448010.
0157010DR Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0448010.MR vs 0157010DR
0453010.NRL Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, ROHS COMPLIANT Littelfuse Inc 0448010.MR vs 0453010.NRL
0448010.NR Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, ROHS COMPLIANT Littelfuse Inc 0448010.MR vs 0448010.NR

Related Parts for 0448010.MR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0448010.MR by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0448010.MR by Littelfuse Inc

  • Please alert me when 0448010.MR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0448010.MR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0448010.MR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0448010.MR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0448010.MR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0448010.MR by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: