Part Details for 044801.6MR by Littelfuse Inc
Results Overview of 044801.6MR by Littelfuse Inc
- Distributor Offerings: (5 listings)
 - Number of FFF Equivalents: (1 replacement)
 - Tariff Estimator: (Available) NEW
 - Number of Functional Equivalents: (4 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
044801.6MR Information
                            044801.6MR by Littelfuse Inc is an Electric Fuse.
                            Electric Fuses are under the broader part category of Circuit Protection Components.
                        
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 044801.6MR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                58K7721
                            
                        
                     
                 | 
                Newark | Fuse, Smd, 1.6A, Fast Acting, Fuse Current:1.6A, Blow Characteristic:Very Fast Acting, Voltage Ra... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 | 
                    
  | 
                $0.9770 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                F1645CT-ND
                            
                        
                     
                 | 
                DigiKey | FUSE BRD MNT 1.6A 125VAC/VDC SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | 
                    
                        668 In Stock  | 
                
                    
  | 
                $0.6843 / $1.6800 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                576-044801.6MR
                            
                        
                     
                 | 
                Mouser Electronics | Surface Mount Fuses 125VAC 1.6A .06261ohms 448 NANO2 RoHS: Compliant | 305 | 
                    
  | 
                $0.6900 / $1.5600 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                75570391
                            
                        
                     
                 | 
                RS | FUSE 125V V/FA NANO2 Lead-Free 1.6A Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 | 
                    
  | 
                $1.1000 / $1.1900 | RFQ | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                000000000007263720
                            
                        
                     
                 | 
                Sager | FUSE 125V V/FA NANO2 LEAD-FREE 1.6A Min Qty: 1000 | 0 | 
                    
  | 
                $0.8422 / $0.8829 | Buy Now | 
US Tariff Estimator: 044801.6MR by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 044801.6MR
044801.6MR Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        044801.6MR
                                        Littelfuse Inc
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            044801.6MR
                                            Littelfuse Inc
                                            Electric Fuse, Fast Blow, 1.6A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
                                         
                                        
                                        Select a part to compare:  | 
                            
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | LITTELFUSE INC | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.10.00.40 | |
| Samacsys Manufacturer | LITTELFUSE | |
| Blow Characteristic | VERY FAST | |
| Body Breadth | 2.69 mm | |
| Body Height | 2.69 mm | |
| Body Length or Diameter | 6.1 mm | |
| Circuit Protection Type | ELECTRIC FUSE | |
| Fuse Size | NANO2 | |
| JESD-609 Code | e4 | |
| Joule Integral-Nom | 1 J | |
| Mounting Feature | SURFACE MOUNT | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Packing Method | TR | |
| Rated Breaking Capacity | 50 A | |
| Rated Current | 1.6 A | |
| Rated Voltage(AC) | 125 V | |
| Rated Voltage(DC) | 125 V | |
| Reference Standard | CE; CSA; PSE; UKCA; UL | |
| Surface Mount | YES | |
| Terminal Finish | GOLD | |
| Terminal Shape | END CAP | |
| Trip Time or Delay | 5 s | 
Alternate Parts for 044801.6MR
This table gives cross-reference parts and alternative options found for 044801.6MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 044801.6MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare | 
|---|---|---|---|---|
| 045101.6MRSN | Littelfuse Inc | $2.7500 | Electric Fuse, Very Fast Blow, 1.6A, 50A (IR), NANO, HALOGEN FREE AND ROHS COMPLIANT | 044801.6MR vs 045101.6MRSN | 
044801.6MR Frequently Asked Questions (FAQ)
- 
                                    
                                    
The recommended mounting orientation for the 044801.6MR fuse is vertical, with the fuse body in a upright position. This helps to ensure proper fuse operation and prevents any potential issues with fuse performance.
 - 
                                    
                                    
Yes, the 044801.6MR fuse is designed to withstand high-vibration environments. However, it's essential to follow proper mounting and installation procedures to ensure the fuse remains securely in place and functions correctly.
 - 
                                    
                                    
The 044801.6MR fuse has a maximum operating temperature of 125°C. While it can handle high temperatures, it's crucial to ensure that the fuse is not exposed to temperatures above the recommended maximum to prevent premature aging or failure.
 - 
                                    
                                    
The 044801.6MR fuse is designed to operate in a variety of environments, including humid or wet conditions. However, it's essential to follow proper sealing and encapsulation procedures to prevent moisture ingress and ensure reliable fuse operation.
 - 
                                    
                                    
The recommended wire size for connecting to the 044801.6MR fuse is 18 AWG to 24 AWG. Using a wire size within this range ensures reliable connections and prevents overheating or other issues.