0448005.MR
Littelfuse Inc
Description: Electric Fuse, Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT

Overview of 0448005.MR by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Price & Stock for 0448005.MR by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 58K7717
Newark Fuse, Smd, 5A, Fast Acting, Fuse Current:5A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 448 Series, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Littelfuse 0448005.MR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1311
  • 1 $0.8580
  • 10 $0.8580
  • 25 $0.8580
  • 50 $0.7870
  • 100 $0.7260
  • 250 $0.7260
  • 500 $0.7260
$0.7260 / $0.8580 Buy Now
DISTI # 25R5543
Newark Fuse, Smd, 5A, V Fast Acting, Fuse Current:5A, Product Range:Nano2 448 Series, Voltage Rating Vac:125Vac, Voltage Rating V Dc:32Vdc, Blow Characteristic:Very Fast Acting, Fuse Case Style:Smd, Breaking Capacity Current Ac:50A, Rohs Compliant: Yes |Littelfuse 0448005.MR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $1.5000
  • 10 $1.3500
  • 25 $1.2400
  • 50 $1.1200
  • 100 $0.9340
  • 250 $0.9100
  • 500 $0.7700
$0.7700 / $1.5000 Buy Now
DISTI # 28X4560
Newark Fuse, Smd, 5A, Fast Acting, Full Reel, Fuse Current:5A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 448 Series Rohs Compliant: Yes |Littelfuse 0448005.MR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.6600
  • 2,000 $0.6420
  • 4,000 $0.6300
  • 6,000 $0.6070
  • 10,000 $0.5830
$0.5830 / $0.6600 Buy Now
DISTI # F1641CT-ND
DigiKey FUSE BRD MNT 5A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 12597
In Stock
  • 1 $1.0700
  • 5 $1.0380
  • 10 $0.9720
  • 50 $0.8042
  • 100 $0.6701
  • 250 $0.6534
  • 500 $0.5899
  • 1,000 $0.5899
$0.5899 / $1.0700 Buy Now
DISTI # 576-0448005.MR
Mouser Electronics Surface Mount Fuses 125VAC 5A .01531ohms 448 NANO2 RoHS: Compliant 2043
  • 1 $1.0400
  • 10 $0.9720
  • 25 $0.8050
  • 100 $0.6710
  • 250 $0.6540
  • 500 $0.5900
$0.5900 / $1.0400 Buy Now
DISTI # V79:2366_26552746
Arrow Electronics Fuse Chip Very Fast Acting 5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2218 Americas - 944
  • 1 $0.6418
  • 10 $0.6299
  • 25 $0.5901
  • 100 $0.5754
$0.5754 / $0.6418 Buy Now
DISTI # V72:2272_06409238
Arrow Electronics Fuse Chip Very Fast Acting 5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2218 Container: Cut Strips Americas - 629
  • 1 $0.8120
  • 10 $0.7829
  • 25 $0.6924
  • 100 $0.6777
  • 250 $0.6629
  • 500 $0.6482
$0.6482 / $0.8120 Buy Now
DISTI # 72244446
RS Fuse, NANO 448 Series, Surface Mount, Fast Blow, 125VAC/DC, 5A | Littelfuse 0448005.MR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 980
  • 1 $1.0800
  • 5 $1.0300
  • 10 $0.9700
  • 50 $0.9200
  • 100 $0.8600
$0.8600 / $1.0800 Buy Now
Future Electronics 448 Series Very Fast-Acting 125 V 5 A 6.1 x 2.69 mm NANO2® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel 8000
Reel
  • 1,000 $0.6200
  • 3,000 $0.6000
  • 4,000 $0.5950
  • 10,000 $0.5800
  • 15,000 $0.5650
$0.5650 / $0.6200 Buy Now
Future Electronics 448 Series Very Fast-Acting 125 V 5 A 6.1 x 2.69 mm NANO2® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 1,000 $0.6100
  • 2,000 $0.5950
  • 3,000 $0.5850
  • 4,000 $0.5800
  • 5,000 $0.5650
$0.5650 / $0.6100 Buy Now
DISTI # 68016514
Verical Fuse Chip Very Fast Acting 5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2218 Americas - 944
  • 100 $0.5754
$0.5754 Buy Now
DISTI # 62505946
Verical Fuse Chip Very Fast Acting 5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2218 Americas - 629
  • 10 $0.7829
  • 25 $0.6924
  • 100 $0.6777
  • 250 $0.6629
  • 500 $0.6482
$0.6482 / $0.7829 Buy Now
DISTI # 77894113
Verical Fuse Chip Very Fast Acting 5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL RoHS: Compliant Min Qty: 37 Package Multiple: 1 Americas - 574
  • 37 $2.0758
  • 50 $1.6061
  • 250 $1.2609
  • 500 $1.2000
$1.2000 / $2.0758 Buy Now
DISTI # 57337017
Verical Fuse Chip Very Fast Acting 5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 2115 Americas - 267
  • 57 $0.5525
$0.5525 Buy Now
DISTI # 30583387
Verical Fuse Chip Very Fast Acting 5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL RoHS: Compliant Min Qty: 35 Package Multiple: 1 Americas - 156
  • 35 $0.9000
  • 50 $0.7963
  • 100 $0.7713
$0.7713 / $0.9000 Buy Now
Bristol Electronics   1000
RFQ
Quest Components   4800
  • 1 $2.4900
  • 804 $0.8715
  • 1,722 $0.7470
$0.7470 / $2.4900 Buy Now
Quest Components   800
  • 1 $2.1400
  • 48 $1.0700
  • 188 $0.8560
$0.8560 / $2.1400 Buy Now
DISTI # 0448005.MR.
TTI Surface Mount Fuses 5A 125V VERY FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Cut Tape Americas - 95
In Stock
  • 5 $1.2600
$1.2600 Buy Now
DISTI # 0448005.MR
TME Fuse: fuse, ultra rapid, 5A, 125VAC, 125V, 125VDC, SMD, ceramic, 448 Min Qty: 1 574
  • 1 $1.5200
  • 50 $1.1800
  • 250 $0.9600
  • 500 $0.9300
  • 1,000 $0.8800
$0.8800 / $1.5200 Buy Now
DISTI # C1S425201686976
Chip1Stop Fuses RoHS: Compliant 944
  • 1 $0.9350
  • 10 $0.6680
  • 25 $0.5900
$0.5900 / $0.9350 Buy Now
DISTI # C1S425201407193
Chip1Stop Fuses RoHS: Compliant pbFree: Yes Container: Bulk 267
  • 1 $0.4420
$0.4420 Buy Now
DISTI # C1S425200155071
Chip1Stop Fuse Chip Very Fast Acting 5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL RoHS: Compliant pbFree: Yes Container: Cut Tape 156
  • 1 $0.7470
  • 10 $0.7200
  • 50 $0.6370
  • 100 $0.6170
$0.6170 / $0.7470 Buy Now
CHIPMALL.COM LIMITED 50A 5A SMD,6.1x2.7mm Fuses ROHS 7302
  • 5 $0.4815
  • 50 $0.3668
  • 150 $0.3246
  • 500 $0.2128
  • 2,500 $0.2008
$0.2008 / $0.4815 Buy Now
LCSC 50A 5A SMD6.1x2.7mm Disposable fuses ROHS 998
  • 1 $0.5016
  • 10 $0.4183
  • 30 $0.3821
  • 100 $0.3381
  • 500 $0.2217
  • 1,000 $0.2092
$0.2092 / $0.5016 Buy Now
Ozdisan Elektronik FUSE BRD MNT 5A 125VAC/VDC 2SMD 0
  • 1 $1.6112
  • 1,000 $1.4647
$1.4647 / $1.6112 RFQ

CAD Models for 0448005.MR by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 0448005.MR by Littelfuse Inc

0448005.MR
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
Additional Feature
RATED BREAKING CAPACITY AT 125 VDC : 50 A
Blow Characteristic
VERY FAST
Body Breadth
2.69 mm
Body Height
2.69 mm
Body Length or Diameter
6.1 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
NANO
JESD-609 Code
e4
Joule Integral-Nom
4 J
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TR
Rated Breaking Capacity
50 A
Rated Current
5 A
Rated Voltage(AC)
125 V
Rated Voltage(DC)
125 V
Reference Standard
CE; CSA; PSE; UKCA; UL
Surface Mount
YES
Terminal Finish
GOLD
Terminal Shape
WRAPAROUND
Trip Time or Delay
5 s
Want to compare parts?
  1. 0448005.MR
    Littelfuse Inc
    Electric Fuse, Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for 0448005.MR

This table gives cross-reference parts and alternative options found for 0448005.MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0448005.MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0453005.NR Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT Littelfuse Inc 0448005.MR vs 0453005.NR
453005 Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 5A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT, LEAD FREE Littelfuse Inc 0448005.MR vs 453005
0453005.MRL Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT Littelfuse Inc 0448005.MR vs 0453005.MRL
0451005.NRL Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0448005.MR vs 0451005.NRL
0451005.MRL Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0448005.MR vs 0451005.MRL
0451005.NR Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, Littelfuse Inc 0448005.MR vs 0451005.NR
0453005. Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, LEAD FREE Littelfuse Inc 0448005.MR vs 0453005.
0451005. Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, Littelfuse Inc 0448005.MR vs 0451005.
0453005.NRL Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT Littelfuse Inc 0448005.MR vs 0453005.NRL
R451005.L Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, Surface Mount, ROHS COMPLIANT Littelfuse Inc 0448005.MR vs R451005.L
Part Number Description Manufacturer Compare
0451005.NRL Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0448005.MR vs 0451005.NRL
0451005.NR Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, Littelfuse Inc 0448005.MR vs 0451005.NR
453005 Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 5A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT, LEAD FREE Littelfuse Inc 0448005.MR vs 453005
0453005.NRL Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT Littelfuse Inc 0448005.MR vs 0453005.NRL
R451005.MRL Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT Littelfuse Inc 0448005.MR vs R451005.MRL
0451005.MR Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, Littelfuse Inc 0448005.MR vs 0451005.MR
0453005.NR Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT Littelfuse Inc 0448005.MR vs 0453005.NR
R451005.L Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, Surface Mount, ROHS COMPLIANT Littelfuse Inc 0448005.MR vs R451005.L
0451005.MRL Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0448005.MR vs 0451005.MRL
0453005. Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, LEAD FREE Littelfuse Inc 0448005.MR vs 0453005.

Related Parts for 0448005.MR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0448005.MR by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0448005.MR by Littelfuse Inc

  • Please alert me when 0448005.MR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0448005.MR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0448005.MR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0448005.MR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0448005.MR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0448005.MR by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: