Part Details for 0448.630MR by Littelfuse Inc
Results Overview of 0448.630MR by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0448.630MR Information
0448.630MR by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F0448EVS | Renesas Electronics Corporation | Evaluation Board for F0448 Dual Matched Broadband RF DVGA | |
F0448NBGK | Renesas Electronics Corporation | Dual Matched Broadband RF DVGA | |
F0448NBGK8 | Renesas Electronics Corporation | Dual Matched Broadband RF DVGA |
Price & Stock for 0448.630MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7710
|
Newark | Fuse, Smd, 630Ma, Fast Acting, Fuse Current:630Ma, Blow Characteristic:Very Fast Acting, Voltage ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7700 | Buy Now |
DISTI #
F1635CT-ND
|
DigiKey | FUSE BRD MT 630MA 125VAC/VDC SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2415 In Stock |
|
$0.5899 / $1.5300 | Buy Now |
DISTI #
576-0448.630MR
|
Mouser Electronics | Surface Mount Fuses 125VAC 0.63A .3125ohms 448 NANO2 RoHS: Compliant | 397 |
|
$0.5890 / $1.4500 | Buy Now |
DISTI #
75570381
|
RS | FUSE 125V V/FA NANO2 Lead-Free .630A | Littelfuse 0448.630MR Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9100 | RFQ |
|
Future Electronics | 448 Series Very Fast Acting 125 V 0.63 A 6.1 x 2.69 x 2.69 mm Surface Mount Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel |
30000 Reel |
|
$0.5600 / $0.5850 | Buy Now |
DISTI #
77892924
|
Verical | Fuse Chip Very Fast Acting 0.63A 125V SMD Solder Pad 2410 Ceramic T/R CSA/UL RoHS: Compliant Min Qty: 62 Package Multiple: 1 | Americas - 329 |
|
$1.0640 / $1.1340 | Buy Now |
DISTI #
0448.630MR
|
TTI | Surface Mount Fuses 125VAC 0.63A .3125ohms 448 NANO2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$0.5900 / $0.6260 | Buy Now |
DISTI #
0448.630MR
|
TME | Fuse: fuse, 630mA, 125VAC, 125V, 125VDC, ultra rapid, ceramic, SMD Min Qty: 1 | 329 |
|
$0.8000 / $1.2900 | Buy Now |
DISTI #
000000000007263709
|
Sager | FUSE 125V V/FA NANO2 LEAD-FREE .630A Min Qty: 1000 | 0 |
|
$0.7260 / $0.7611 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 24000 |
|
$0.7800 / $0.8357 | Buy Now |
Part Details for 0448.630MR
0448.630MR CAD Models
0448.630MR Part Data Attributes
|
0448.630MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0448.630MR
Littelfuse Inc
Electric Fuse, Fast Blow, 0.63A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC : 50 A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.63 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
Alternate Parts for 0448.630MR
This table gives cross-reference parts and alternative options found for 0448.630MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0448.630MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R451.630NRL | Littelfuse Inc | Check for Price | Electric Fuse, ROHS COMPLIANT | 0448.630MR vs R451.630NRL |
0451.630NRSN | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.63A, 50A (IR), NANO, HALOGEN FREE AND ROHS COMPLIANT | 0448.630MR vs 0451.630NRSN |
R451.630NR | Littelfuse Inc | Check for Price | Electric Fuse, CHIP | 0448.630MR vs R451.630NR |
0453.630NRL | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | 0448.630MR vs 0453.630NRL |