0448.062MR
Littelfuse Inc
Description: Electric Fuse, Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT

Overview of 0448.062MR by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
F0448EVS Renesas Electronics Corporation Evaluation Board for F0448 Dual Matched Broadband RF DVGA
F0448NBGK Renesas Electronics Corporation Dual Matched Broadband RF DVGA
F0448NBGK8 Renesas Electronics Corporation Dual Matched Broadband RF DVGA

Price & Stock for 0448.062MR by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 25R5525
Newark Fuse, V Fast Acting, Smd, 62Ma, Fuse Current:62Ma, Product Range:Nano2 Series, Voltage Rating Vac:125Vac, Voltage Rating V Dc:32Vdc, Blow Characteristic:Very Fast Acting, Fuse Case Style:Smd, Breaking Capacity Current Ac:50A, Rohs Compliant: Yes |Littelfuse 0448.062MR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 637
  • 1 $3.1800
  • 10 $2.9700
  • 25 $2.6500
  • 50 $2.3300
  • 100 $1.9100
  • 250 $1.8500
  • 500 $1.5900
$1.5900 / $3.1800 Buy Now
DISTI # 58K7699
Newark Fuse, Smd, 62Ma, Fast Acting, Full Reel, Fuse Current:62Ma, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 448 Series Rohs Compliant: Yes |Littelfuse 0448.062MR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $1.4300
  • 2,000 $1.3800
  • 4,000 $1.3200
$1.3200 / $1.4300 Buy Now
DISTI # 02AC8771
Newark Fuse, Smd, 0.062A, Very Fast Acting, Fuse Current:62Ma, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 448 Series Rohs Compliant: Yes |Littelfuse 0448.062MR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $1.6500
$1.6500 Buy Now
DISTI # F1629CT-ND
DigiKey FUSE BRD MNT 62MA 125VAC/VDC SMD Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 322
In Stock
  • 1 $3.0600
  • 5 $2.5500
  • 10 $2.3570
  • 50 $1.9628
  • 100 $1.8134
  • 250 $1.6323
  • 500 $1.5067
  • 1,000 $1.3901
  • 2,000 $1.3382
$1.3382 / $3.0600 Buy Now
DISTI # 576-0448.062MR
Mouser Electronics Surface Mount Fuses 125VAC 0.062A 5.56ohms 448 NANO2 RoHS: Compliant 1439
  • 1 $2.9100
  • 10 $2.7200
  • 25 $2.2400
  • 100 $1.7500
  • 250 $1.7000
  • 500 $1.4600
  • 1,000 $1.3600
  • 2,000 $1.3300
$1.3300 / $2.9100 Buy Now
Future Electronics 448 Series Very Fast-Acting 125 V 0.62 A 6.1 x 2.69 mm NANO2® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks Container: Reel 0
Reel
  • 1,000 $1.3600
  • 2,000 $1.3400
  • 3,000 $1.3200
$1.3200 / $1.3600 Buy Now
Future Electronics 448 Series Very Fast-Acting 125 V 0.62 A 6.1 x 2.69 mm NANO2® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks Container: Reel 0
Reel
  • 1,000 $1.8100
  • 2,000 $1.7700
$1.7700 / $1.8100 Buy Now
DISTI # 82115948
Verical Fuse Chip Very Fast Acting 0.062A 125V SMD Solder Pad 2410 Ceramic T/R CSA/UL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2424 Americas - 580
  • 5 $2.8343
  • 10 $2.7245
  • 25 $2.1657
  • 100 $1.7565
  • 250 $1.7066
  • 500 $1.6732
$1.6732 / $2.8343 Buy Now
DISTI # 71234310
Verical Fuse Chip Very Fast Acting 0.062A 125V SMD Solder Pad 2410 Ceramic T/R CSA/UL RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2301 Americas - 495
  • 40 $1.9276
  • 50 $1.8542
  • 100 $1.7913
  • 250 $1.7369
$1.7369 / $1.9276 Buy Now
DISTI # 60969321
Verical Fuse Chip Very Fast Acting 0.062A 125V SMD Solder Pad 2410 Ceramic T/R CSA/UL RoHS: Compliant Min Qty: 8 Package Multiple: 1 Americas - 252
  • 8 $3.9750
  • 11 $2.9875
  • 50 $2.4125
  • 100 $2.1125
$2.1125 / $3.9750 Buy Now
Quest Components   396
  • 1 $3.8370
  • 28 $2.5580
  • 99 $2.3662
$2.3662 / $3.8370 Buy Now
DISTI # 0448.062MR
TTI Surface Mount Fuses 125VAC 0.062A 5.56ohms 448 NANO2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $1.3900
  • 2,000 $1.3700
  • 3,000 $1.3400
$1.3400 / $1.3900 Buy Now
DISTI # 0448.062MR
TME Fuse: fuse, ultra rapid, 62mA, 125VAC, 125V, 125VDC, SMD, ceramic Min Qty: 1 10
  • 1 $3.3200
  • 50 $2.2000
  • 250 $2.1500
  • 500 $2.1100
  • 1,000 $2.0400
$2.0400 / $3.3200 Buy Now
DISTI # C1S425200744060
Chip1Stop Fuse Chip Very Fast Acting 0.062A 125V SMD Solder Pad 2410 Ceramic T/R RoHS: Compliant pbFree: Yes 580
  • 1 $3.0539
  • 5 $2.5449
  • 10 $2.3523
  • 50 $1.9589
  • 100 $1.8098
  • 250 $1.6733
$1.6733 / $3.0539 Buy Now
DISTI # C1S425201414333
Chip1Stop Fuses RoHS: Compliant pbFree: Yes Container: Cut Tape 252
  • 1 $3.2500
  • 10 $2.4400
  • 50 $1.9700
  • 100 $1.7300
$1.7300 / $3.2500 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 495
  • 1 $7.0240
  • 10 $1.8360
  • 30 $1.4520
  • 50 $1.3750
  • 100 $1.3170
  • 300 $1.2790
$1.2790 / $7.0240 Buy Now
LCSC 50A 62mA SMD6.1x2.69mm Disposable fuses ROHS 75
  • 1 $2.0464
  • 10 $1.7794
  • 30 $1.6114
  • 100 $1.3758
  • 500 $1.2973
  • 1,000 $1.2643
$1.2643 / $2.0464 Buy Now
Ozdisan Elektronik FUSE BRD MNT 62MA 125VAC/VDC SMD 0
  • 1 $3.6809
  • 1,000 $3.3463
$3.3463 / $3.6809 RFQ

CAD Models for 0448.062MR by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 0448.062MR by Littelfuse Inc

0448.062MR
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
Additional Feature
RATED BREAKING CAPACITY AT 125 VDC : 50 A
Blow Characteristic
VERY FAST
Body Breadth
2.69 mm
Body Height
2.69 mm
Body Length or Diameter
6.1 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
NANO
JESD-609 Code
e4
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TR
Rated Breaking Capacity
50 A
Rated Current
0.062 A
Rated Voltage(AC)
125 V
Rated Voltage(DC)
125 V
Reference Standard
CE; CSA; UKCA; UL
Surface Mount
YES
Terminal Finish
GOLD
Terminal Shape
WRAPAROUND
Trip Time or Delay
5 s
Want to compare parts?
  1. 0448.062MR
    Littelfuse Inc
    Electric Fuse, Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for 0448.062MR

This table gives cross-reference parts and alternative options found for 0448.062MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0448.062MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R451.062NR Electric Fuse, CHIP Littelfuse Inc 0448.062MR vs R451.062NR
0451.062NRL Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0448.062MR vs 0451.062NRL
0453.062NR Electric Fuse, Very Fast Blow, 0.062A, 50A (IR), NANO, Littelfuse Inc 0448.062MR vs 0453.062NR
0453.062 Electric Fuse, Very Fast Blow, 0.063A, Inline/holder, Littelfuse Inc 0448.062MR vs 0453.062
0451.062MRL Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0448.062MR vs 0451.062MRL
R451.062NRL Electric Fuse, ROHS COMPLIANT Littelfuse Inc 0448.062MR vs R451.062NRL
R451.062MRL Electric Fuse, CHIP, ROHS, COMPLIANT Littelfuse Inc 0448.062MR vs R451.062MRL
Part Number Description Manufacturer Compare
0451.062NRL Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0448.062MR vs 0451.062NRL
0451.062MRL Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0448.062MR vs 0451.062MRL
0453.062NR Electric Fuse, Very Fast Blow, 0.062A, 50A (IR), NANO, Littelfuse Inc 0448.062MR vs 0453.062NR
0157.062DR Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0448.062MR vs 0157.062DR
0453.062 Electric Fuse, Very Fast Blow, 0.063A, Inline/holder, Littelfuse Inc 0448.062MR vs 0453.062

Related Parts for 0448.062MR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0448.062MR by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0448.062MR by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 0448.062MR would you like to use for your alert(s)?
  • Please alert me when 0448.062MR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0448.062MR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0448.062MR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0448.062MR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0448.062MR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0448.062MR by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: