Part Details for 0447641603 by Molex
Overview of 0447641603 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0447641603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0447641603-ND
|
DigiKey | CONN RCPT 16P 0.118 GOLD PCB R/A Min Qty: 1560 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.7824 | Buy Now |
DISTI #
0447641603
|
Avnet Americas | Conn Wire to Board RCP 16 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0447641603) RoHS: Compliant Min Qty: 1560 Package Multiple: 520 Container: Tray | 0 |
|
RFQ |
Part Details for 0447641603
0447641603 CAD Models
0447641603 Part Data Attributes
|
0447641603
Molex
Buy Now
Datasheet
|
Compare Parts:
0447641603
Molex
Board Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0447641603
This table gives cross-reference parts and alternative options found for 0447641603. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0447641603, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68429-808LF | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0447641603 vs 68429-808LF |
39-53-3164 | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Molex | 0447641603 vs 39-53-3164 |
ESQT-108-03-M-D-408 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0447641603 vs ESQT-108-03-M-D-408 |
842-812-1632-518H | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 0447641603 vs 842-812-1632-518H |
86990-040 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 0447641603 vs 86990-040 |
MMSD-08-28-L-06.70-S-K | Board Connector, 16 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0447641603 vs MMSD-08-28-L-06.70-S-K |
842-812-1637-534H | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 0447641603 vs 842-812-1637-534H |
86418-5 | 16 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 0447641603 vs 86418-5 |
88009-002 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 0447641603 vs 88009-002 |
89946-716 | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 0447641603 vs 89946-716 |