-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0447641203-ND
|
DigiKey | CONN RCPT 12P 0.118 GOLD PCB R/A Min Qty: 1360 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.0584 | Buy Now |
DISTI #
0447641203
|
Avnet Americas | Conn Wire to Board RCP 12 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0447641203) RoHS: Compliant Min Qty: 1360 Package Multiple: 680 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$3.7106 / $6.3609 | Buy Now |
DISTI #
MOL44764-1203
|
Heilind Electronics | MICROFIT (3.0) BMI RA HDR/FEM 30AU 12CKT | Americas - 0 in Stock |
|
$4.5675 / $4.6357 | Buy Now |
DISTI #
44764-1203
|
TTI | Headers & Wire Housings MicroFit (3.0) BMI R A Hdr/Fem 30Au 12Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 85 Package Multiple: 85 Container: Tray |
Americas - 1360 In Stock |
|
$6.0900 / $6.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0447641203
Molex
Buy Now
Datasheet
|
Compare Parts:
0447641203
Molex
Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0447641203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0447641203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQW-106-01-H-D-VS | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0447641203 vs SQW-106-01-H-D-VS |
CLH-106-L-D-BE-TR | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0447641203 vs CLH-106-L-D-BE-TR |
SFMC-106-L2-SM-D-P-TR | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0447641203 vs SFMC-106-L2-SM-D-P-TR |
FFSD-06-S-39.37-01-N | Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 0447641203 vs FFSD-06-S-39.37-01-N |
FFSD-06-S-03.00-01-N | Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 0447641203 vs FFSD-06-S-03.00-01-N |
SSM-106-S-DH-LC-TR | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, | Samtec Inc | 0447641203 vs SSM-106-S-DH-LC-TR |
MMSD-06-20-L-20.00-S-K | Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0447641203 vs MMSD-06-20-L-20.00-S-K |
SFMC-106-L1-SM-D | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 0447641203 vs SFMC-106-L1-SM-D |
SDL-106-TT-10 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0447641203 vs SDL-106-TT-10 |
SMM-106-02-SM-D-12-TR | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0447641203 vs SMM-106-02-SM-D-12-TR |