Part Details for 0447641003 by Molex
Overview of 0447641003 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0447641003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0447641003-ND
|
DigiKey | CONN RCPT 10P 0.118 GOLD PCB R/A Min Qty: 1680 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.4010 | Buy Now |
DISTI #
0447641003
|
Avnet Americas | Conn Wire to Board RCP 10 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0447641003) RoHS: Compliant Min Qty: 1680 Package Multiple: 840 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.2286 / $5.5342 | Buy Now |
DISTI #
MOL44764-1003
|
Heilind Electronics | MICROFIT (3.0) BMI RA HDR/FEM 30AU 10CKT | Americas - 0 in Stock |
|
$4.6774 | Buy Now |
DISTI #
000000000001004039
|
Sager | Headers & Wire Housings MicroFit (3.0) BMI RA Hdr/Fem 30Au 10Ckt Min Qty: 1 | 0 |
|
$4.1600 / $5.6700 | Buy Now |
Part Details for 0447641003
0447641003 CAD Models
0447641003 Part Data Attributes:
|
0447641003
Molex
Buy Now
Datasheet
|
Compare Parts:
0447641003
Molex
Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |