-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0447640802 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0447640802-ND
|
DigiKey | CONN RCPT 8P 0.118 GOLD PCB R/A Min Qty: 1 Lead time: 24 Weeks Container: Tray |
1825 In Stock |
|
$3.9960 / $6.4800 | Buy Now |
DISTI #
MOL44764-0802
|
Heilind Electronics | MICRO-FIT (3.0) BMI RA HDR/FE 15AU 8CKT | Americas - 0 in Stock |
|
$3.6488 / $3.7033 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 1040 |
|
$4.4772 / $10.9200 | Buy Now |
|
Quest Components | 832 |
|
$5.1188 / $14.6250 | Buy Now | |
DISTI #
44764-0802
|
TTI | Headers & Wire Housings R.A. RECPT 8P gold w/friction pegs RoHS: Compliant pbFree: Pb-Free Min Qty: 130 Package Multiple: 130 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
0447640802
|
Avnet Asia | Conn Wire to Board RCP 8 POS 3mm Solder RA Thru-Hole Tray (Alt: 0447640802) RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0447640802
Molex
Buy Now
Datasheet
|
Compare Parts:
0447640802
Molex
Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0447640802. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0447640802, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
92879-005 | Amphenol Communications Solutions | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 0447640802 vs 92879-005 |
ESQT-104-02-F-D-790 | Samtec Inc | $2.0086 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | 0447640802 vs ESQT-104-02-F-D-790 |
61671-608TRN | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | 0447640802 vs 61671-608TRN |
95242-404LF | Amphenol Communications Solutions | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | 0447640802 vs 95242-404LF |
91596-008CRNLF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | 0447640802 vs 91596-008CRNLF |
91596-008CRN | Amphenol Communications Solutions | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | 0447640802 vs 91596-008CRN |
71210-208 | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | 0447640802 vs 71210-208 |
71907-308 | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal | 0447640802 vs 71907-308 |
174635-6 | TE's AMP | Check for Price | 8 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, LEAD FREE | 0447640802 vs 174635-6 |
ESQT-104-02-GF-D-310 | Samtec Inc | $3.2412 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | 0447640802 vs ESQT-104-02-GF-D-310 |