Part Details for 0446167251 by Fair-Rite Products Corp
Overview of 0446167251 by Fair-Rite Products Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0446167251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K9743
|
Newark | Ferrite Core, Split, 9.85Mm, 202Ohm/100Mhz, Cable Diameter:9.85Mm, Frequency Min:25Mhz, Frequency Max:300Mhz, Impedance:202Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 0446167251 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10956 |
|
$1.5400 / $2.5300 | Buy Now |
DISTI #
1934-1499-ND
|
DigiKey | 46 ROUND CABLE CORE ASSEMBLY Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
12731 In Stock |
|
$1.2412 / $2.5900 | Buy Now |
DISTI #
623-0446167251
|
Mouser Electronics | Ferrite Clamp On Cores Broadband Freq 46Mat 247Ohm @250MHz Round RoHS: Compliant | 1154 |
|
$1.2400 / $2.4900 | Buy Now |
DISTI #
V36:1790_06727252
|
Arrow Electronics | Ferrite Core Round Cable Snap-Its 46-Material RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2248 | Americas - 96 |
|
$1.2150 / $2.4550 | Buy Now |
DISTI #
V79:2366_24085112
|
Arrow Electronics | Ferrite Core Round Cable Snap-Its 46-Material RoHS: Compliant Min Qty: 69 Package Multiple: 1 Date Code: 1749 | Americas - 90 |
|
$1.1491 / $1.4413 | Buy Now |
DISTI #
V99:2348_06727252
|
Arrow Electronics | Ferrite Core Round Cable Snap-Its 46-Material RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2125 | Americas - 66 |
|
$1.3330 / $1.8320 | Buy Now |
|
Onlinecomponents.com | Round Cable Snap On Ferrite Core - 46 Material (25-300MHz) - Cable Width max 0.388" |
7758 In Stock |
|
$1.1900 / $1.7000 | Buy Now |
DISTI #
80018115
|
Verical | Ferrite Core Round Cable Snap-Its 46-Material RoHS: Compliant Min Qty: 50 Package Multiple: 25 | Americas - 7750 |
|
$1.4920 / $2.2517 | Buy Now |
DISTI #
79007224
|
Verical | Ferrite Core Round Cable Snap-Its 46-Material RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2248 | Americas - 96 |
|
$1.2150 / $2.4550 | Buy Now |
DISTI #
54086181
|
Verical | Ferrite Core Round Cable Snap-Its 46-Material RoHS: Compliant Min Qty: 69 Package Multiple: 1 Date Code: 1749 | Americas - 90 |
|
$1.1491 / $1.4413 | Buy Now |