There are no models available for this part yet.
Overview of 0446164281 by Fair-Rite Products Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0446164281 by Fair-Rite Products Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69R7277
|
Newark | Split Core Ferrite, 6.3Mm, 276Ohm, Cable Diameter:6.3Mm, Frequency Min:25Mhz, Frequency Max:300Mhz, Impedance:276Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 0446164281 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 515 |
|
$0.8360 | Buy Now | |
DISTI #
1934-1497-ND
|
DigiKey | 46 ROUND CABLE CORE ASSEMBLY Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
8022 In Stock |
|
$0.9400 / $1.9600 | Buy Now | |
DISTI #
623-0446164281
|
Mouser Electronics | Ferrite Clamp On Cores Broadband Freq 46Mat 265Ohm @250MHz Roun RoHS: Compliant | 1648 |
|
$1.0800 / $1.9500 | Buy Now | |
Bisco Industries | 280 |
|
Buy Now | ||||
Onlinecomponents.com | Round Cable Snap On Ferrite Core - 46 Material (25-300MHz) - Cable Width max 0.5" RoHS: Compliant |
10140 In Stock |
|
$0.7760 / $1.1770 | Buy Now | ||
DISTI #
51618735
|
Verical | Ferrite Core Round Cable Snap-Its 46-Material RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2017 | Americas - 10125 |
|
$1.0387 / $1.5340 | Buy Now | |
DISTI #
66045638
|
Verical | Ferrite Core Round Cable Snap-Its 46-Material RoHS: Compliant Min Qty: 60 Package Multiple: 1 | Americas - 515 |
|
$1.2631 / $1.4291 | Buy Now | |
DISTI #
84389826
|
Verical | Ferrite Core Round Cable Snap-Its 46-Material RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2124 | Americas - 232 |
|
$1.1753 | Buy Now | |
DISTI #
67039394
|
Verical | Ferrite Core Round Cable Snap-Its 46-Material RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2212 | Americas - 25 |
|
$1.0253 / $1.4200 | Buy Now | |
Quest Components | 111 |
|
$1.2600 / $2.5200 | Buy Now |