Part Details for 0446-2-17-15-30-27-02-0 by Mill-Max Mfg Corp
Overview of 0446-2-17-15-30-27-02-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61082-044606LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions. | |
70446-102LF | Amphenol Communications Solutions | 4 Row,Right Angle Signal Header, 24 Position Solder-to-Board, Special Loading | |
68020-446HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 46 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 0446-2-17-15-30-27-02-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C2642
|
Newark | Standard Wire Wrap Receptacle/Bulk |Mill-Max 0446-2-17-15-30-27-02-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3090 / $1.3800 | Buy Now |
DISTI #
0446-217153027020-ND
|
DigiKey | CONN PIN RCPT .015-.025 KNURL Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8392 | Buy Now |
DISTI #
575-0446217153027
|
Mouser Electronics | IC & Component Sockets 10u" AU OVR NI 30CON RoHS: Compliant | 0 |
|
$0.7530 / $0.8230 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.6680 | Buy Now |
DISTI #
000000000000398944
|
Sager | IC & Component Sockets 10u AU OVR NI 30CON Min Qty: 1000 | 0 |
|
$0.2241 / $1.3600 | Buy Now |
Part Details for 0446-2-17-15-30-27-02-0
0446-2-17-15-30-27-02-0 CAD Models
0446-2-17-15-30-27-02-0 Part Data Attributes
|
0446-2-17-15-30-27-02-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0446-2-17-15-30-27-02-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |