Part Details for 0445200002 by Molex
Overview of 0445200002 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0445200002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0445200002-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 13 Weeks Container: Tray |
414 In Stock |
|
$28.9311 / $30.4000 | Buy Now |
DISTI #
0445200002
|
Avnet Americas | Conn RJ-45 F 96 POS 2.54mm Solder RA Thru-Hole 96Terminal 12Port Tray Cat 5 - Trays (Alt: 0445200002) RoHS: Compliant Min Qty: 450 Package Multiple: 45 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$21.8768 / $40.3985 | Buy Now |
DISTI #
MOL44520-0002
|
Heilind Electronics | MODJACK CAT5 STACKED 50 SAU 1 POR | Americas - 0 in Stock |
|
$34.9468 | Buy Now |
DISTI #
0445200002
|
Avnet Americas | Conn RJ-45 F 96 POS 2.54mm Solder RA Thru-Hole 96Terminal 12Port Tray Cat 5 - Trays (Alt: 0445200002) RoHS: Compliant Min Qty: 450 Package Multiple: 45 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$21.8768 / $40.3985 | Buy Now |
|
ComSIT USA | MODULAR JACK, RIGHT ANGLE, SHIELDED, STACKED, 8/8, 12 PORTS Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack RoHS: Not Compliant | Europe - 201 |
|
RFQ | |
DISTI #
0445200002
|
Avnet Asia | Conn RJ-45 F 96 POS 2.54mm Solder RA Thru-Hole 96Terminal 12Port Tray Cat 5 (Alt: 0445200002) RoHS: Compliant Min Qty: 450 Package Multiple: 45 Lead time: 11 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0445200002
0445200002 CAD Models
0445200002 Part Data Attributes:
|
0445200002
Molex
Buy Now
Datasheet
|
Compare Parts:
0445200002
Molex
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | 12 PORTS 8 CONTACTS EACH, SHIELDED | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |