Part Details for 0444990006 by Molex
Overview of 0444990006 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0444990006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0444990006-ND
|
DigiKey | CONN HEADER R/A 4POS 4.2MM Min Qty: 3520 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6711 | Buy Now |
DISTI #
0444990006
|
Avnet Americas | Conn Wire to Board HDR 4 POS 4.2mm Solder RA Thru-Hole - Trays (Alt: 0444990006) RoHS: Compliant Min Qty: 3520 Package Multiple: 3520 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$2.7710 / $3.4478 | Buy Now |
DISTI #
MOL44499-0006
|
Heilind Electronics | MINIFIT BMI RA DR HDR SELLOAD 4CKT | Americas - 0 in Stock |
|
$2.8809 | Buy Now |